Tantalum Polymer Capacitors:

2,489 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
90AJ6792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.922
10+
$0.463
25+
$0.450
50+
$0.436
100+
$0.423
More Pricing...
Min: 1 / Mult: 1
47µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
TCJ Series
125°C
-
-
-
90AJ6798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.040
25+
$1.010
50+
$0.979
100+
$0.953
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.4A
-55°C
-
TCJ Series
105°C
-
-
-
64AJ4742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
10+
$3.870
25+
$3.650
50+
$3.350
100+
$3.040
More Pricing...
Min: 1 / Mult: 1
68µF
-
± 20%
25V
E
0.06ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
2.041A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
90AJ6800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$0.983
25+
$0.956
50+
$0.930
100+
$0.904
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.4A
-55°C
-
TCJ Series
105°C
-
-
-
90AJ6786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.406
Min: 5 / Mult: 5
33µF
-
± 20%
6.3V
A
0.2ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
700mA
-55°C
-
TCJ Series
105°C
-
-
-
90AJ6795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
10+
$1.950
25+
$1.780
50+
$1.610
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
25V
D
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2A
-55°C
-
TCJ Series
105°C
-
-
-
85AJ8778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.445
Min: 1 / Mult: 1
220µF
-
-
6.3V
-
0.035ohm
-
3.5mm
-
2.8mm
-
-
-
1.9mm
1.35A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
90AJ6790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$0.728
25+
$0.671
50+
$0.615
100+
$0.558
More Pricing...
Min: 5 / Mult: 5
220µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
TCJ Series
105°C
-
-
-
98K2036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.140
10+
$7.960
25+
$7.540
50+
$7.120
100+
$7.000
More Pricing...
Min: 1 / Mult: 1
470µF
-
± 20%
6.3V
X
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
6.7A
-55°C
-
T530 KO-CAP Series
125°C
-
-
-
42AC0286

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.471
4000+
$0.437
8000+
$0.428
12000+
$0.417
Min: 2000 / Mult: 2000
47µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
81Y7443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.798
Min: 10 / Mult: 10
330µF
-
± 20%
2.5V
B
0.045ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.7A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
89Y2776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.793
10+
$0.725
25+
$0.668
50+
$0.668
100+
$0.668
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
6.3V
-
0.035ohm
-
3.5mm
-
2.8mm
-
-
-
1.9mm
1.4A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
42AC0301

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.963
2000+
$0.940
4000+
$0.940
6000+
$0.939
Min: 1000 / Mult: 1000
330µF
-
± 20%
2.5V
V
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.7A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
68AH0120

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.250
1000+
$1.220
2000+
$1.200
3000+
$1.180
5000+
$1.150
Min: 500 / Mult: 500
47µF
-
± 20%
25V
D
0.065ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.9A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
90AJ6783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$0.710
25+
$0.690
50+
$0.670
100+
$0.651
More Pricing...
Min: 5 / Mult: 5
10µF
-
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
700mA
-55°C
-
TCJ Series
125°C
-
-
-
99AJ4352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$3.120
25+
$3.120
Min: 1 / Mult: 1
330µF
-
± 20%
16V
X
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
4A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
85AJ8755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.407
10+
$0.407
25+
$0.407
50+
$0.407
100+
$0.407
More Pricing...
Min: 1 / Mult: 1
10µF
-
-
35V
-
0.2ohm
-
3.5mm
-
2.8mm
-
-
-
1.9mm
750mA
-55°C
-
POSCAP TQC Series
105°C
-
-
-
90AJ6796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.210
10+
$2.290
25+
$2.190
50+
$2.090
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.4A
-55°C
-
TCJ Series
105°C
-
-
-
85AJ8752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.784
Min: 1 / Mult: 1
470µF
-
-
2.5V
-
0.009ohm
-
7.3mm
-
4.3mm
-
-
-
2.8mm
3.85A
-55°C
-
POSCAP TPF Series
105°C
-
-
-
85AJ8763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.575
10+
$0.575
25+
$0.575
50+
$0.575
100+
$0.575
Min: 1 / Mult: 1
470µF
-
-
4V
-
0.04ohm
-
7.3mm
-
4.3mm
-
-
-
2.8mm
1.85A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
64AJ4739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.010
10+
$3.610
25+
$3.580
50+
$3.550
100+
$3.000
More Pricing...
Min: 1 / Mult: 1
33µF
-
± 20%
35V
E
0.065ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
1.961A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
85AJ8769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.692
10+
$0.692
25+
$0.692
50+
$0.692
Min: 1 / Mult: 1
330µF
-
-
6.3V
-
0.045ohm
-
7.3mm
-
4.3mm
-
-
-
2.8mm
1.85A
-55°C
-
POSCAP TPB Series
105°C
-
-
-
50P8848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.974
25+
$0.953
50+
$0.931
100+
$0.910
Min: 10 / Mult: 10
10µF
-
± 20%
16V
B
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.1A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
98K2015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.634
25+
$0.619
50+
$0.603
100+
$0.588
Min: 10 / Mult: 10
22µF
-
± 20%
6.3V
A
0.09ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
1.1A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
95W0172

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.380
1000+
$1.330
Min: 500 / Mult: 500
220µF
-
± 20%
10V
D
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3.5A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
51-75 of 2489 items
of 100 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK