Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT530X477M006ATE006Copy
Manufacturer Standard Lead Time59 weeks
Newark Part No.
Re-Reel98K2036RL
Cut Tape98K2036
Product RangeT530 KO-CAP Series
Your Part Number
713 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.170 | $10.17 |
| Total Price | $10.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.170 |
| 25+ | $7.810 |
| 50+ | $7.000 |
| 100+ | $6.290 |
| 250+ | $6.070 |
| 500+ | $5.850 |
| 5000+ | $5.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT530X477M006ATE006Copy
Manufacturer Standard Lead Time59 weeks
Newark Part No.
Re-Reel98K2036RL
Cut Tape98K2036
Product RangeT530 KO-CAP Series
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeX
ESR6000µohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current6.7A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT530 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
6.3V
ESR
6000µohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T530 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
6.7A
Operating Temperature Max
125°C
Qualification
-
Alternatives for T530X477M006ATE006
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
