Tantalum Polymer Capacitors:

2,480 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Paquete del Proveedor
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
42AC0301

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.961
2000+
$0.938
4000+
$0.924
6000+
$0.911
10000+
$0.901
Min: 1000 / Mult: 1000
330µF
-
± 20%
2.5V
V
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.7A
-55°C
-
T520 KO-CAP Series
105°C
-
-
68AH0120

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.240
1000+
$1.200
2000+
$1.200
3000+
$1.200
Min: 500 / Mult: 500
47µF
-
± 20%
25V
D
0.065ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.9A
-55°C
-
T521 KO-CAP Series
105°C
-
-
85AJ8739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.230
10+
$0.230
25+
$0.230
50+
$0.230
100+
$0.230
More Pricing...
Min: 1 / Mult: 1
330µF
-
-
2.5V
-
0.018ohm
-
3.5mm
-
2.8mm
-
-
-
1.9mm
2.45A
-55°C
-
POSCAP TPE Series
105°C
-
-
85AJ8745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.190
10+
$0.190
25+
$0.190
Min: 1 / Mult: 1
68µF
-
-
10V
-
0.1ohm
-
7.3mm
-
4.3mm
-
-
-
1.9mm
1.1A
-55°C
-
POSCAP TPC Series
105°C
-
-
85AJ8781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.325
10+
$0.325
25+
$0.325
50+
$0.325
100+
$0.325
Min: 1 / Mult: 1
150µF
-
-
6.3V
-
0.025ohm
-
7.3mm
-
4.3mm
-
-
-
2.8mm
2.75A
-55°C
-
POSCAP TPF Series
105°C
-
-
85AJ8755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.407
10+
$0.407
25+
$0.407
50+
$0.407
100+
$0.407
More Pricing...
Min: 1 / Mult: 1
10µF
-
-
35V
-
0.2ohm
-
3.5mm
-
2.8mm
-
-
-
1.9mm
750mA
-55°C
-
POSCAP TQC Series
105°C
-
-
85AJ8747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.549
10+
$0.549
25+
$0.549
50+
$0.549
Min: 1 / Mult: 1
150µF
-
-
10V
-
0.025ohm
-
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
-
POSCAP TPE Series
105°C
-
-
85AJ8752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.787
Min: 1 / Mult: 1
470µF
-
-
2.5V
-
0.009ohm
-
7.3mm
-
4.3mm
-
-
-
2.8mm
3.85A
-55°C
-
POSCAP TPF Series
105°C
-
-
85AJ8746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
Min: 1 / Mult: 1
68µF
-
-
10V
-
0.06ohm
-
7.3mm
-
4.3mm
-
-
-
1.9mm
1.45A
-55°C
-
POSCAP TPC Series
105°C
-
-
85AJ8763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.573
Min: 1 / Mult: 1
470µF
-
-
4V
-
0.04ohm
-
7.3mm
-
4.3mm
-
-
-
2.8mm
1.85A
-55°C
-
POSCAP TPE Series
105°C
-
-
85AJ8765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.327
10+
$0.327
25+
$0.327
50+
$0.327
100+
$0.327
More Pricing...
Min: 1 / Mult: 1
330µF
-
-
4V
-
0.009ohm
-
7.3mm
-
4.3mm
-
-
-
2.8mm
3.9A
-55°C
-
POSCAP TPF Series
105°C
-
-
64AJ4739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.700
10+
$3.360
25+
$3.320
50+
$3.270
100+
$2.890
More Pricing...
Min: 1 / Mult: 1
33µF
-
± 20%
35V
E
0.065ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
1.961A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
85AJ8769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.690
10+
$0.690
25+
$0.690
50+
$0.690
100+
$0.690
Min: 1 / Mult: 1
330µF
-
-
6.3V
-
0.045ohm
-
7.3mm
-
4.3mm
-
-
-
2.8mm
1.85A
-55°C
-
POSCAP TPB Series
105°C
-
-
90AJ6783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$0.710
25+
$0.690
50+
$0.670
100+
$0.651
More Pricing...
Min: 5 / Mult: 5
10µF
-
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
700mA
-55°C
-
TCJ Series
125°C
-
-
99AJ4352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$3.120
Min: 1 / Mult: 1
330µF
-
± 20%
16V
X
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
4A
-55°C
-
T521 KO-CAP Series
105°C
-
-
90AJ6796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.210
10+
$2.290
25+
$2.190
50+
$2.090
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.4A
-55°C
-
TCJ Series
105°C
-
-
27T3015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.808
25+
$0.789
50+
$0.769
100+
$0.750
250+
$0.698
More Pricing...
Min: 10 / Mult: 10
47µF
-
± 20%
6.3V
A
0.15ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
900mA
-55°C
-
T520 KO-CAP Series
105°C
-
-
95W0172

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.180
1000+
$1.180
Min: 500 / Mult: 500
220µF
-
± 20%
10V
D
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3.5A
-55°C
-
T520 KO-CAP Series
105°C
-
-
31Y4938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.840
10+
$0.545
25+
$0.517
50+
$0.489
100+
$0.460
More Pricing...
Min: 5 / Mult: 5
330µF
-
± 20%
2.5V
B
0.035ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.93A
-55°C
-
vPolyTan T55 Series
105°C
-
-
98K2037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.780
10+
$7.530
25+
$7.100
50+
$6.660
100+
$6.400
More Pricing...
Min: 1 / Mult: 1
680µF
-
± 20%
4V
X
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
6.7A
-55°C
-
T530 KO-CAP Series
125°C
-
-
95W0171

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.512
4000+
$0.497
8000+
$0.496
12000+
$0.495
Min: 2000 / Mult: 2000
100µF
-
± 20%
6.3V
B
0.04ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.8A
-55°C
-
T520 KO-CAP Series
105°C
-
-
89Y2763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.729
Min: 5 / Mult: 5
68µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.1A
-55°C
-
POSCAP TPB Series
105°C
-
-
89Y2778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
10+
$1.380
25+
$1.330
50+
$1.280
100+
$1.230
More Pricing...
Min: 5 / Mult: 5
330µF
-
± 20%
6.3V
D2E
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.4A
-55°C
-
POSCAP TPE Series
105°C
-
-
42AC0285

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.110
4000+
$1.090
8000+
$1.080
12000+
$1.050
Min: 2000 / Mult: 2000
330µF
-
± 20%
2.5V
B
0.009ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
3.073A
-55°C
-
T520 KO-CAP Series
105°C
-
-
57AC4156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.370
10+
$2.500
25+
$2.320
50+
$2.140
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
4.7µF
-
± 20%
25V
P
0.3ohm
0805 [2012 Metric]
2mm
-
1.25mm
-
-
-
1mm
289mA
-55°C
-
T529 KO-CAP Series
105°C
-
-
76-100 of 2480 items
of 100 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK