Polymer Capacitors:

4,004 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Packaging
Categories
Polymer Capacitors

(4,004)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
68AC5735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.530
Min: 1 / Mult: 1
33µF
63V
± 20%
33AH6891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.490
10+
$2.710
25+
$2.600
50+
$2.480
100+
$2.180
Min: 1 / Mult: 1
56µF
80V
± 20%
66AH5719

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3500+
$0.692
7000+
$0.691
14000+
$0.676
Min: 3500 / Mult: 3500
100µF
10V
± 20%
89AH1480

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.470
10+
$4.980
25+
$4.690
50+
$4.380
100+
$4.190
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
± 20%
04AJ4870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.902
Min: 500 / Mult: 500
220µF
6.3V
± 20%
94AC7395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$1.640
25+
$1.560
50+
$1.470
100+
$1.330
Min: 1 / Mult: 1
470µF
2.5V
± 20%
99AC4826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.811
Min: 400 / Mult: 400
330µF
16V
± 20%
66AH0979

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.919
2000+
$0.887
4000+
$0.864
6000+
$0.857
Min: 1000 / Mult: 1000
150µF
6.3V
± 20%
26AH0296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.050
10+
$4.460
25+
$4.450
50+
$4.430
100+
$4.420
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
02AH5310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$0.987
25+
$0.969
50+
$0.951
100+
$0.933
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
± 20%
66AH7380

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.958
4000+
$0.938
8000+
$0.927
12000+
$0.915
Min: 2000 / Mult: 2000
10µF
25V
± 20%
92AH3971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.811
25+
$0.713
50+
$0.614
Min: 10 / Mult: 10
39µF
80V
± 20%
90AJ6798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.040
25+
$1.010
50+
$0.978
100+
$0.952
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
90AJ6792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.921
10+
$0.462
25+
$0.449
50+
$0.435
100+
$0.421
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
± 20%
99AJ4327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.923
10+
$0.923
25+
$0.923
50+
$0.923
100+
$0.923
More Pricing...
Min: 1 / Mult: 1
560µF
-
± 20%
64AJ4742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.040
10+
$3.810
25+
$3.590
50+
$3.300
100+
$3.000
More Pricing...
Min: 1 / Mult: 1
68µF
25V
± 20%
90AJ6800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$0.983
25+
$0.956
50+
$0.930
100+
$0.904
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
± 20%
99AJ4329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.972
10+
$0.972
25+
$0.972
50+
$0.972
100+
$0.972
More Pricing...
Min: 1 / Mult: 1
560µF
2.5V
± 20%
90AJ6786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.405
Min: 5 / Mult: 5
33µF
6.3V
± 20%
90AJ6795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
10+
$1.950
25+
$1.780
50+
$1.610
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
85AJ8778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.445
10+
$0.445
25+
$0.445
Min: 1 / Mult: 1
220µF
6.3V
-
90AJ6790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$0.728
25+
$0.671
50+
$0.615
100+
$0.558
More Pricing...
Min: 5 / Mult: 5
220µF
6.3V
± 20%
97W9263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.684
10+
$0.646
Min: 5 / Mult: 5
10µF
10V
± 20%
98K2036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.290
10+
$7.530
25+
$7.080
50+
$6.630
100+
$6.390
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
± 20%
73AC6926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.220
10+
$2.390
25+
$2.300
50+
$2.210
100+
$1.900
More Pricing...
Min: 5 / Mult: 5
470µF
2V
± 20%
76-100 of 4004 items
of 161 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK