0
0 Items$0.00

Tantalum Polymer Capacitors:

2,421 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
50M5265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.802
Min: 10 / Mult: 10
Min: 100 / Mult: 10
33µF
-
± 20%
10V
B
0.035ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.9A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
54Y9062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.590
10+
$5.990
25+
$5.650
50+
$5.320
100+
$5.110
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
-
± 20%
16V
X
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
2.2A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
42AC9641

RoHS

Each (Supplied on Cut Tape)
1+
$4.280
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
-
± 20%
25V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
57AC7565

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$21.050
10+
$19.360
25+
$17.880
50+
$16.440
100+
$15.000
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.519A
-55°C
-
T541 KO-CAP Series
125°C
-
-
-
98Y1911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.619
10+
$0.619
25+
$0.619
50+
$0.619
100+
$0.619
Min: 1 / Mult: 1
470µF
-
± 20%
6.3V
D
0.03ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.73A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
18AC7994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.260
Min: 10 / Mult: 10
Min: 100 / Mult: 10
100µF
-
± 20%
6.3V
B
0.018ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
2.7A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
85AJ8743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.030
10+
$1.180
25+
$1.150
50+
$1.120
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
10V
D2
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
1.5A
-55°C
-
POSCAP TPC Series
105°C
-
-
-
59T0144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.530
10+
$4.210
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
± 20%
25V
X
0.06ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
2A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
57AC7568

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.330
10+
$18.690
25+
$17.280
50+
$15.880
100+
$14.480
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
10V
X
0.005ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
7.348A
-55°C
-
T541 KO-CAP Series
125°C
-
-
-
86Y9813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.200
10+
$3.790
25+
$3.500
50+
$3.220
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
16V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.8A
-55°C
-
POSCAP TQC Series
105°C
-
-
-
54AH5473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
Min: 1 / Mult: 1
100µF
-
± 20%
25V
D
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.1A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
71AH6603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.410
10+
$3.930
25+
$3.640
50+
$3.330
Min: 1 / Mult: 1
100µF
-
± 20%
35V
H
0.07ohm
2924 [7361 Metric]
7.3mm
-
6mm
-
-
-
1.9mm
2.51A
-55°C
-
T523 KO-CAP Series
85°C
-
-
-
81AH8636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.753
25+
$0.395
50+
$0.377
100+
$0.359
250+
$0.328
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µF
-
± 20%
35V
W
0.5ohm
0805 [2012 Metric]
2mm
-
1.25mm
-
-
-
0.9mm
283mA
-55°C
-
vPolyTan T58 Series
105°C
-
-
-
92AH6164

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$6.400
Min: 500 / Mult: 500
470µF
-
± 20%
6.3V
Y
0.005ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
7.3A
-55°C
-
T530 KO-CAP Series
125°C
-
-
-
71AH6653

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.528
6000+
$0.519
12000+
$0.492
Min: 3000 / Mult: 3000
10µF
-
± 20%
6.3V
P
0.2ohm
0805 [2012 Metric]
2mm
-
1.25mm
-
-
-
1mm
354mA
-55°C
-
T529 KO-CAP Series
105°C
-
-
-
81AH8629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.560
25+
$0.544
50+
$0.527
100+
$0.511
More Pricing...
Min: 1 / Mult: 1
470µF
-
± 20%
2.5V
B
0.025ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
2.28A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
99AC9717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.860
10+
$4.180
25+
$3.960
50+
$3.730
100+
$3.220
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
± 20%
35V
4
0.1ohm
2924 [7361 Metric]
7.3mm
-
6.1mm
-
-
-
2mm
1.38A
-55°C
-
TCN Series
105°C
-
-
-
90AJ6793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.976
10+
$0.487
25+
$0.472
50+
$0.458
100+
$0.444
More Pricing...
Min: 5 / Mult: 5
47µF
-
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
TCJ Series
105°C
-
-
-
85AJ8749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.507
10+
$0.507
25+
$0.507
50+
$0.507
100+
$0.507
Min: 1 / Mult: 1
47µF
-
-
16V
-
0.07ohm
-
7.3mm
-
4.3mm
-
-
-
1.9mm
1.25A
-55°C
-
POSCAP TQC Series
105°C
-
-
-
90AJ6797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.890
10+
$2.900
25+
$2.790
50+
$2.670
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
3A
-55°C
-
TCJ Series
105°C
-
-
-
64AJ4738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.110
10+
$2.980
25+
$2.740
50+
$2.480
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
16V
E
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
2.5A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
99AJ4356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
10+
$1.840
25+
$1.840
50+
$1.700
100+
$1.700
Min: 1 / Mult: 1
68µF
-
± 20%
35V
V
0.07ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
2.42A
-55°C
-
T523 KO-CAP Series
105°C
-
-
-
64AJ4726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
Min: 1 / Mult: 1
220µF
-
± 20%
6.3V
Y
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2mm
3.2A
-55°C
-
TCJ Series
85°C
-
-
-
50AJ0486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.170
10+
$1.260
25+
$1.220
50+
$1.170
100+
$1.130
Min: 1 / Mult: 1
220µF
-
± 20%
16V
D
0.035ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.5A
-55°C
-
TCJ Series
105°C
-
-
-
37AJ8758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
10+
$0.328
25+
$0.317
50+
$0.306
100+
$0.295
More Pricing...
Min: 1 / Mult: 1
47µF
-
± 20%
6.3V
A
0.5ohm
1206 [3216-18 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
480mA
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
1-25 of 2421 items
of 97 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK