Current Sense Through Hole Resistors:

240 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
06X6728

RoHS

Date/Lot Code

Each
1+
$6.630
10+
$6.210
25+
$5.800
50+
$5.100
100+
$4.410
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6738

RoHS

Date/Lot Code

Each
1+
$7.350
10+
$5.600
25+
$5.230
50+
$4.350
100+
$4.290
More Pricing...
Min: 1 / Mult: 1
2.2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
83T5279

RoHS

Date/Lot Code

Each
1+
$13.660
10+
$8.600
25+
$8.370
50+
$8.140
100+
$7.310
More Pricing...
Min: 1 / Mult: 1
0.005ohm
SR Series
-
2W
Thick Film
Radial Leaded
± 1%
-
0ppm/°C to +300ppm/°C
2.29mm
-
14.35mm
10.16mm
-15°C
105°C
-
79R7344

RoHS

Each
1+
$4.050
10+
$3.720
25+
$3.430
50+
$3.430
100+
$3.430
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
11M0729

RoHS

Date/Lot Code

Each
1+
$2.490
10+
$1.520
25+
$1.310
50+
$1.230
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
0.015ohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
94T7453

RoHS

Date/Lot Code

Each
1+
$8.970
10+
$8.970
25+
$8.970
50+
$8.970
100+
$8.970
More Pricing...
Min: 1 / Mult: 1
0.75ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
20.7mm
-55°C
175°C
AEC-Q200
11M0734

RoHS

Date/Lot Code

Each
1+
$1.920
10+
$1.290
25+
$1.110
50+
$0.994
100+
$0.901
More Pricing...
Min: 1 / Mult: 1
0.022ohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
94T7448

RoHS

Date/Lot Code

Each
1+
$13.730
10+
$11.630
25+
$10.990
50+
$10.350
100+
$10.040
More Pricing...
Min: 1 / Mult: 1
0.25ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
20.7mm
-55°C
175°C
AEC-Q200
11M0741

RoHS

Date/Lot Code

Each
1+
$1.970
10+
$1.200
25+
$1.060
50+
$0.983
100+
$0.901
More Pricing...
Min: 1 / Mult: 1
0.047ohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
06X6727

RoHS

Date/Lot Code

Each
1+
$7.440
10+
$5.700
25+
$5.440
50+
$4.870
100+
$4.200
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
43Y4530

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$1.360
25+
$1.340
50+
$1.320
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
0.03ohm
10 Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
23.8mm
-
-
-
-55°C
275°C
-
06X6724

RoHS

Date/Lot Code

Each
1+
$7.480
10+
$5.610
25+
$5.210
50+
$4.750
100+
$4.050
More Pricing...
Min: 1 / Mult: 1
0.25ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6702

RoHS

Date/Lot Code

Each
1+
$7.390
10+
$4.750
25+
$4.350
50+
$3.760
100+
$3.570
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-20 Series
-
20W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
06X6722

RoHS

Date/Lot Code

Each
1+
$10.340
10+
$6.990
25+
$6.330
50+
$5.650
100+
$5.200
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6749

RoHS

Date/Lot Code

Each
1+
$5.940
10+
$5.370
25+
$4.920
50+
$4.470
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
8ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
11M0737

RoHS

Date/Lot Code

Each
1+
$2.240
10+
$1.530
25+
$1.320
50+
$1.240
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
0.033ohm
SBL Series
-
4W
Metal Foil
Axial Leaded
± 5%
-
± 270ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
21R7484

RoHS

Date/Lot Code

Each
1+
$0.046
10+
$0.046
25+
$0.046
100+
$0.046
500+
$0.046
More Pricing...
Min: 1 / Mult: 1
0.33ohm
RR Series
-
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
15mm
-
-
-
55°C
155°C
-
16R7605

RoHS

Date/Lot Code

Each
1+
$0.134
10+
$0.134
25+
$0.134
100+
$0.134
500+
$0.134
More Pricing...
Min: 1 / Mult: 1
0.47ohm
SQ Series
-
5W
Wirewound
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
10mm
9mm
-55°C
250°C
-
21R7488

RoHS

Date/Lot Code

Each
1+
$0.047
10+
$0.047
25+
$0.047
100+
$0.047
500+
$0.047
Min: 1 / Mult: 1
0.47ohm
RR Series
-
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
15mm
-
-
-
-55°C
155°C
-
21R7466

RoHS

Date/Lot Code

Each
1+
$0.034
10+
$0.034
25+
$0.034
100+
$0.034
500+
$0.034
More Pricing...
Min: 1 / Mult: 1
0.33ohm
RR Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
9mm
-
-
-
-55°C
155°C
-
26M1357

RoHS

Date/Lot Code

Each
1+
$10.700
25+
$10.010
50+
$9.180
100+
$8.780
250+
$8.240
More Pricing...
Min: 1 / Mult: 1
0.01ohm
MC14 Series
Wirewound
3W
Wirewound
Axial Leaded
± 1%
-
± 90ppm/°C
14.22mm
-
-
-
-55°C
275°C
-
29AH1215

RoHS

Date/Lot Code

Each
1+
$8.860
10+
$5.990
25+
$5.570
50+
$4.800
100+
$4.550
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR221T-50 Series
-
50W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
-
69AH7645

RoHS

Date/Lot Code

Each
1+
$1.590
10+
$0.993
25+
$0.892
50+
$0.817
100+
$0.711
More Pricing...
Min: 1 / Mult: 1
0.27ohm
ER Series
-
3W
Wirewound
Axial Leaded
± 10%
-
± 200ppm/°C
13.5mm
-
-
-
-55°C
200°C
-
45AJ6964

RoHS

Date/Lot Code

Each
1+
$8.320
10+
$5.610
25+
$5.100
50+
$4.570
100+
$4.250
More Pricing...
Min: 1 / Mult: 1
0.22ohm
PWR221T-50 Series
-
50W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
-
55X2109

RoHS

Each
1+
$33.070
5+
$31.400
10+
$29.800
25+
$27.000
50+
$24.570
More Pricing...
Min: 1 / Mult: 1
1ohm
FPR 4-T221 Series
-
15W
Metal Foil
TO-220
± 1%
-
± 25ppm/K
10.16mm
-
4mm
17.3mm
-40°C
130°C
-
26-50 of 240 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK