Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR220T-20-R100FCopy
Newark Part No.06X6702
Product RangePWR220T-20 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 10+ | $5.740 |
| 25+ | $5.150 |
| 50+ | $4.740 |
| 100+ | $4.380 |
| 500+ | $4.000 |
| 1000+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR220T-20-R100FCopy
Newark Part No.06X6702
Product RangePWR220T-20 Series
Technical Datasheet
Resistance0.1ohm
Product RangePWR220T-20 Series
Power Rating20W
Resistor TechnologyThick Film
Resistor Case / PackageTO-220
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Product Length10.1mm
Product Width4mm
Product Height14.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Power Rating
20W
Resistor Case / Package
TO-220
Temperature Coefficient
± 100ppm/°C
Product Width
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PWR220T-20 Series
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Product Length
10.1mm
Product Height
14.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
