Current Sense Through Hole Resistors:

240 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
47M0835

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.01ohm
OAR Series
-
3W
Metal Strip
Open Element
± 1%
-
± 20ppm/°C
15.24mm
-
1.65mm
23.4mm
-40°C
125°C
-
84AH7612

RoHS

Date/Lot Code

Each
1+
$0.384
10+
$0.172
25+
$0.146
50+
$0.120
100+
$0.095
More Pricing...
Min: 5 / Mult: 5
0.68ohm
MOSX Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
47M0840

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.005ohm
OAR Series
-
5W
Metal Strip
Open Element
± 1%
-
± 20ppm/°C
20.32mm
-
1.65mm
22.4mm
-40°C
125°C
-
27T4676

RoHS

Date/Lot Code

Each
1+
$12.340
10+
$8.760
25+
$7.740
50+
$7.110
100+
$6.780
More Pricing...
Min: 1 / Mult: 1
250µohm
WSBS8518 Series
-
36W
Metal Alloy
-
± 5%
-
± 225ppm/°C
85mm
-
18mm
3mm
-65°C
170°C
AEC-Q200
27T4674

RoHS

Date/Lot Code

Each
1+
$15.050
10+
$11.280
25+
$10.080
50+
$9.040
100+
$8.570
More Pricing...
Min: 1 / Mult: 1
100µohm
WSBS8518 Series
-
36W
Metal Alloy
-
± 5%
-
± 225ppm/°C
85mm
-
18mm
3mm
-65°C
170°C
AEC-Q200
47M0829

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.005ohm
OAR Series
-
1W
Metal Strip
Open Element
± 1%
-
± 20ppm/°C
11.43mm
-
1.65mm
8.12mm
-55°C
125°C
-
47M0830

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.01ohm
OAR Series
-
1W
Metal Strip
Open Element
± 1%
-
± 20ppm/°C
11.43mm
-
1.65mm
8.12mm
-40°C
125°C
-
55X2099

RoHS

Each
1+
$25.910
5+
$24.670
10+
$23.480
25+
$21.390
50+
$19.600
More Pricing...
Min: 1 / Mult: 1
0.001ohm
FHR 4-2321 Series
-
40W
Metal Foil
-
± 1%
-
± 25ppm/K
22.3mm
-
4.5mm
17.25mm
-40°C
130°C
-
47M0834

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.005ohm
OAR Series
-
3W
Metal Strip
Open Element
± 1%
-
± 20ppm/°C
15.24mm
-
1.65mm
23.4mm
-40°C
125°C
-
06X6744

RoHS

Each
1+
$7.510
10+
$5.150
25+
$4.670
50+
$4.160
100+
$3.870
More Pricing...
Min: 1 / Mult: 1
47ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
27T3043

RoHS

Date/Lot Code

Each
1+
$4.270
10+
$4.090
25+
$3.820
50+
$3.650
100+
$3.480
More Pricing...
Min: 1 / Mult: 1
350µohm
WSMS5515 Series
-
3W
Metal Alloy
-
± 5%
-
± 175ppm/°C
54.99mm
-
14.99mm
-
-65°C
170°C
-
27T3041

RoHS

Date/Lot Code

Each
1+
$4.600
10+
$4.410
Min: 1 / Mult: 1
250µohm
WSMS5515 Series
-
3W
Metal Alloy
-
± 5%
-
± 225ppm/°C
54.99mm
-
14.99mm
0.84mm
-65°C
170°C
-
06X6748

RoHS

Each
1+
$6.520
10+
$4.540
25+
$4.000
50+
$3.660
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
50ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
45AC8021

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+
$51.390
Min: 1 / Mult: 1
2ohm
VCS331 Series
-
10W
Metal Foil
SIP
± 5%
-
± 2ppm/°C
34.04mm
-
5.33mm
27mm
-
-
-
27T3044

RoHS

Date/Lot Code

Each
1+
$5.550
10+
$4.410
25+
$4.110
50+
$3.930
100+
$3.750
More Pricing...
Min: 1 / Mult: 1
500µohm
WSMS5515 Series
-
3W
Metal Alloy
-
± 5%
-
± 175ppm/°C
54.99mm
-
14.99mm
1.49mm
-65°C
170°C
-
27T3042

RoHS

Date/Lot Code

Each
1+
$5.100
10+
$4.410
25+
$4.110
50+
$3.930
100+
$3.750
More Pricing...
Min: 1 / Mult: 1
300µohm
WSMS5515 Series
-
3W
Metal Alloy
-
± 5%
-
± 175ppm/°C
54.99mm
-
14.99mm
0.84mm
-65°C
170°C
-
76T0661

RoHS

Each
100+
$4.410
500+
$3.730
1000+
$3.620
2500+
$3.390
Min: 300 / Mult: 50
3.3ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6723

RoHS

Each
1+
$8.980
10+
$6.210
25+
$5.550
50+
$5.010
100+
$4.510
More Pricing...
Min: 1 / Mult: 1
0.15ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
47M0836

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.02ohm
OAR Series
-
3W
Metal Strip
Open Element
± 1%
-
± 20ppm/°C
15.24mm
-
1.65mm
23.4mm
-40°C
125°C
-
06W0931

RoHS

Date/Lot Code

Each
1+
$5.040
10+
$4.600
25+
$4.170
50+
$3.690
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
0.27ohm
PWR220T-35 Series
-
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
06X6704

RoHS

Each
1+
$6.040
10+
$4.160
25+
$3.670
50+
$3.130
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
0.75ohm
PWR220T-20 Series
-
20W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
26M1356

RoHS

Each
1+
$11.170
25+
$10.450
50+
$9.580
100+
$9.160
250+
$8.590
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MC14 Series
-
1W
Wirewound
Axial Leaded
± 1%
-
± 90ppm/°C
10.31mm
-
-
-
-55°C
275°C
-
91Y0063

RoHS

Date/Lot Code

Each
1+
$16.040
10+
$15.260
25+
$14.230
50+
$12.570
100+
$11.770
More Pricing...
Min: 1 / Mult: 1
0.047ohm
FPR 2-T218 Series
-
30W
Metal Foil
TO-247
± 1%
300V
± 100ppm/K
15.5mm
-
4.6mm
-
-40°C
130°C
-
52AJ5224

RoHS

Date/Lot Code

Each
1+
$1.870
10+
$1.350
25+
$1.180
50+
$1.010
100+
$0.895
More Pricing...
Min: 1 / Mult: 1
0.005ohm
KNS Series
-
2W
Metal Plate
Radial Leaded
± 1%
-
-
16mm
-
3mm
10.5mm
-55°C
300°C
AEC-Q200
52AJ5234

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.180
25+
$1.040
50+
$0.897
100+
$0.823
More Pricing...
Min: 1 / Mult: 1
0.1ohm
KNS Series
-
2.5W
Metal Plate
Radial Leaded
± 1%
-
-
21mm
-
3mm
14.5mm
-55°C
300°C
AEC-Q200
201-225 of 240 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK