New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Current Sense Through Hole Resistors
                      Print Page

                      OAR1R005FLF

                      Current Sense Resistor, 0.005 ohm, OAR Series, 1 W, Metal Strip, Open Element, ± 1%

                      TT ELECTRONICS / INTERNATIONAL RESISTIVE OAR1R005FLF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
                      Manufacturer Part NoOAR1R005FLF
                      Newark Part No.47M0829
                      Product RangeOAR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)

                      Product Information

                      ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
                      Manufacturer Part NoOAR1R005FLF
                      Newark Part No.47M0829
                      Product RangeOAR Series
                      Technical Datasheet

                      Data Sheet

                      Resistance0.005ohm
                      Product RangeOAR Series
                      Resistor Case / PackageOpen Element
                      Power Rating1W
                      Resistor TechnologyMetal Strip
                      Resistance Tolerance± 1%
                      Temperature Coefficient± 20ppm/°C
                      Product Length11.43mm
                      Product Width1.65mm
                      Product Height8.12mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Resistance

                      0.005ohm

                      Resistor Case / Package

                      Open Element

                      Resistor Technology

                      Metal Strip

                      Temperature Coefficient

                      ± 20ppm/°C

                      Product Width

                      1.65mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Product Range

                      OAR Series

                      Power Rating

                      1W

                      Resistance Tolerance

                      ± 1%

                      Product Length

                      11.43mm

                      Product Height

                      8.12mm

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.