Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOAR3R010FLFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.47M0835
Product RangeOAR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.621 |
Price for:Each
Minimum: 2500
Multiple: 2500
$1,552.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOAR3R010FLFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.47M0835
Product RangeOAR Series
Technical Datasheet
Resistance10mohm
Product RangeOAR Series
Resistor Case / PackageOpen Element
Power Rating3W
Resistor TechnologyMetal Strip
Resistance Tolerance± 1%
Temperature Coefficient± 20ppm/°C
Product Length15.24mm
Product Width1.65mm
Product Height23.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
Open Element
Resistor Technology
Metal Strip
Temperature Coefficient
± 20ppm/°C
Product Width
1.65mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
OAR Series
Power Rating
3W
Resistance Tolerance
± 1%
Product Length
15.24mm
Product Height
23.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
