Through Hole Resistors:

14,301 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
88K2393

RoHS

Date/Lot Code

Each
1+
$3.530
10+
$2.180
25+
$1.950
50+
$1.800
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
243kohm
RC Series
250mW
± 0.1%
Axial Leaded
-
350V
Metal Film
± 15ppm/°C
Precision
-
2.5mm
7.2mm
-
-55°C
155°C
-
-
94C2288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
25+
$0.121
50+
$0.115
100+
$0.108
250+
$0.093
More Pricing...
Min: 1 / Mult: 1
1ohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
-
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
-
97K8575

RoHS

Date/Lot Code

Each
1+
$2.090
10+
$1.750
25+
$1.620
50+
$1.500
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
191kohm
RC Series
250mW
± 0.1%
Axial Leaded
-
350V
Metal Film
± 15ppm/°C
Precision
-
2.5mm
7.2mm
-
-55°C
155°C
-
-
38K0330

RoHS

Each
1+
$0.154
10+
$0.131
25+
$0.096
50+
$0.069
100+
$0.052
More Pricing...
Min: 1 / Mult: 1
1ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
58K4959

RoHS

Each
1+
$0.226
50+
$0.192
100+
$0.140
500+
$0.102
1000+
$0.087
Min: 1 / Mult: 1
2.2kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
58K3818

RoHS

Each
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
180ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
55T6638

RoHS

Each
1+
$0.553
10+
$0.480
25+
$0.430
50+
$0.389
100+
$0.256
More Pricing...
Min: 1 / Mult: 1
15ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
High Power
-
6.5mm
17.5mm
78mm
-50°C
150°C
-
-
38K0259

RoHS

Each
1+
$0.269
10+
$0.230
25+
$0.168
50+
$0.122
100+
$0.092
More Pricing...
Min: 1 / Mult: 1
10kohm
MC CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
53M5149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.024
25+
$0.024
50+
$0.024
100+
$0.024
250+
$0.024
More Pricing...
Min: 1 / Mult: 1
240ohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
-
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
-
55T6710

RoHS

Date/Lot Code

Each
1+
$1.510
10+
$1.270
25+
$1.210
50+
$0.599
100+
$0.394
More Pricing...
Min: 1 / Mult: 1
100mohm
MCKNP Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
-
6.5mm
17.5mm
-
-
-
-
-
59K8309

RoHS

Each (Cut from Ammo Pack)
1+
$0.224
50+
$0.190
100+
$0.139
500+
$0.101
1000+
$0.087
Min: 1 / Mult: 1
6.8kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
58K3829

RoHS

Each (Cut from Ammo Pack)
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
22kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
58K5056

RoHS

Each
1+
$0.120
10+
$0.065
100+
$0.042
1000+
$0.024
Min: 1 / Mult: 1
4.7kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
99M0841

RoHS

Each
1+
$0.148
10+
$0.073
100+
$0.045
1000+
$0.030
Min: 1 / Mult: 1
100mohm
MCMF Series
1W
± 5%
Axial Leaded
-
500V
Metal Film
+/-250ppm/°C
Precision
-
5mm
12mm
-
-
-
-
-
71P4644

RoHS

Date/Lot Code

Each
1+
$63.170
Min: 1 / Mult: 1
150ohm
WDBR Series
5W
± 10%
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
-
122mm
70mm
-55°C
200°C
-
-
83F1209

Date/Lot Code

Each
1+
$0.693
10+
$0.449
25+
$0.344
50+
$0.291
100+
$0.238
More Pricing...
Min: 1 / Mult: 1
100mohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
93B3762

Date/Lot Code

Each
1+
$1.990
10+
$1.920
25+
$1.840
50+
$1.770
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
10kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
-
2.29mm
7.62mm
-
-65°C
150°C
-
-
73K1969

RoHS

Each
1+
$14.450
10+
$12.020
25+
$11.450
50+
$11.120
100+
$10.860
More Pricing...
Min: 1 / Mult: 1
5ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
15.75mm
4.95mm
-55°C
175°C
-
-
02H2366

RoHS

Date/Lot Code

Each
1+
$13.390
10+
$9.840
25+
$9.090
50+
$7.960
100+
$7.690
More Pricing...
Min: 1 / Mult: 1
10kohm
Kool-Pak MP900 Series
16W
± 5%
TO-220
-
-
Thick Film
0ppm/°C to +500ppm/°C
High Power
-
-
10.41mm
3.18mm
-55°C
150°C
-
-
38K5275

RoHS

Date/Lot Code

Each
10+
$0.189
25+
$0.138
50+
$0.100
100+
$0.076
500+
$0.057
More Pricing...
Min: 10 / Mult: 10
110ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
-
97M6276

RoHS

Each
1+
$1.290
10+
$1.230
25+
$1.140
50+
$1.050
100+
$0.973
More Pricing...
Min: 1 / Mult: 1
500ohm
MCMF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 15ppm/°C
Precision
-
2.5mm
3.5mm
-
-
-
-
-
34P1894

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.120
25+
$0.880
50+
$0.816
100+
$0.752
More Pricing...
Min: 1 / Mult: 1
50ohm
CPF Series
1W
± 1%
Axial Leaded
-
250V
Metal Film
± 25ppm/°C
High Power, Precision
-
2.29mm
7.87mm
-
-65°C
230°C
-
-
55T6571

RoHS

Date/Lot Code

Each
1+
$0.380
10+
$0.329
25+
$0.295
50+
$0.268
100+
$0.176
More Pricing...
Min: 1 / Mult: 1
500ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
-
Wirewound
± 300ppm/°C
Flame Proof
-
5mm
12mm
-
-
-
-
-
59K8350

RoHS

Each
1+
$0.120
10+
$0.065
100+
$0.042
1000+
$0.024
Min: 1 / Mult: 1
200ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
58K3824

RoHS

Each
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
20kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
126-150 of 14301 items
of 573 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK