Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKNP03SJ0150A19Copy
Newark Part No.55T6638
Product RangeMC KNP Series
Your Part Number
6,320 In Stock
Need more?
150 Delivery in 1-3 Business Days(US stock)
6170 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.549 |
| 10+ | $0.475 |
| 25+ | $0.427 |
| 50+ | $0.386 |
| 100+ | $0.253 |
| 500+ | $0.215 |
| 1000+ | $0.185 |
| 5000+ | $0.141 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKNP03SJ0150A19Copy
Newark Part No.55T6638
Product RangeMC KNP Series
Technical Datasheet
Resistance15ohm
Product RangeMC KNP Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeFlame Proof
Product Diameter5.5mm
Product Length16mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
This wirewound resistors are constructed using a conductive wire. The conductive wire is then wound around a non-conductive core. The conductive wire can be made of varying alloys and thickness to control the resistance value. Wirewound resistors are typically used in high power and industrial applications such as circuit breakers and fuses.
- Colour coating is “green”
- Non-inductive type available
- Excellent flame resistance
- Too low or too high ohm value can be supplied on a case to case basis
- Special fusing wire-wound resistors can be supplied on a case to case basis
Applications
Automotive Systems, Computers & Computer Peripherals, Consumer Electronics, Hobby & Education, Medical Electronics, Electronics Design, Robotics, Telecom
Technical Specifications
Resistance
15ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
16mm
Operating Temperature Min
-
Qualification
AEC-Q200
Product Range
MC KNP Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Product Diameter
5.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCKNP03SJ0150A19
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
