Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKNP05SJ010KAA9Copy
Newark Part No.55T6710
Product RangeMC KNP Series
Your Part Number
2,965 In Stock
Need more?
156 Delivery in 1-3 Business Days(US stock)
2809 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.270 |
| 25+ | $1.200 |
| 50+ | $0.594 |
| 100+ | $0.389 |
| 500+ | $0.330 |
| 1000+ | $0.284 |
| 5000+ | $0.217 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKNP05SJ010KAA9Copy
Newark Part No.55T6710
Product RangeMC KNP Series
Technical Datasheet
Resistance0.1ohm
Product RangeMC KNP Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeFlame Proof
Product Diameter6.5mm
Product Length17.5mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCKNP series is a Wire-wound Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCKNP series through hole fixed resistor features annealed copper coated with tin lead wire, insulated and non-flame paint coating. This resistor can be joined by welding. No evidence of flaming or arcing. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
- Non-inductive type
- Excellent flame resistance
- 70°C Ambient temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
0.1ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
17.5mm
Operating Temperature Min
-
Qualification
AEC-Q200
Product Range
MC KNP Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Product Diameter
6.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCKNP05SJ010KAA9
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
