0.1ohm Through Hole Resistors:

26 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
17AJ6105

RoHS

Date/Lot Code

Each
1+
$0.244
250+
$0.186
500+
$0.167
1000+
$0.153
5000+
$0.139
Min: 1 / Mult: 1
0.1ohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
43Y4563

RoHS

Date/Lot Code

Each
1+
$7.890
10+
$5.760
25+
$4.690
50+
$4.530
100+
$4.360
More Pricing...
Min: 1 / Mult: 1
0.1ohm
Ohmicone 40 Series
10W
± 1%
Axial Leaded
1kV
Wirewound
± 90ppm/°C
High Power
10.3mm
48.3mm
-
-55°C
275°C
05M1883

RoHS

Date/Lot Code

Each
1+
$0.937
10+
$0.817
25+
$0.740
50+
$0.664
100+
$0.588
More Pricing...
Min: 1 / Mult: 1
0.1ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.8mm
13mm
-
-55°C
155°C
96H9187

RoHS

Date/Lot Code

Each
1+
$0.962
10+
$0.641
25+
$0.500
100+
$0.453
500+
$0.370
More Pricing...
Min: 1 / Mult: 1
0.1ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
84AH8221

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$0.980
25+
$0.768
50+
$0.733
100+
$0.698
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PAC Series
1W
± 1%
Axial Leaded
-
Wirewound
± 100ppm/K
High Power, Precision
4.3mm
11mm
-
-
-
45P3976

RoHS

Date/Lot Code

Each
1+
$0.703
10+
$0.511
25+
$0.459
50+
$0.407
100+
$0.351
More Pricing...
Min: 5 / Mult: 5
0.1ohm
SQM Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
155°C
55R1788

RoHS

Date/Lot Code

Each
1+
$0.516
10+
$0.331
25+
$0.258
50+
$0.239
100+
$0.218
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PNP V Series
3W
± 5%
Axial Leaded
-
Wirewound
0ppm/°C to +600ppm/°C
High Power
5.5mm
13mm
-
-40°C
200°C
55R1762

RoHS

Date/Lot Code

Each
10+
$0.725
25+
$0.574
50+
$0.500
100+
$0.425
Min: 10 / Mult: 10
0.1ohm
PNP V Series
1W
± 5%
Axial Leaded
-
Wirewound
0ppm/°C to +600ppm/°C
High Power
4.3mm
10mm
-
-40°C
200°C
55T6614

RoHS

Date/Lot Code

Each
1+
$0.489
10+
$0.423
25+
$0.380
50+
$0.345
100+
$0.226
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
67X3024

RoHS

Date/Lot Code

Each
1+
$1.670
10+
$1.060
25+
$1.030
50+
$1.030
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
0.1ohm
WP-S Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
14.5mm
-
-55°C
200°C
26M3436

RoHS

Date/Lot Code

Each
1+
$0.817
10+
$0.594
25+
$0.533
50+
$0.472
100+
$0.407
More Pricing...
Min: 5 / Mult: 5
0.1ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 1700ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
24R5486

RoHS

Date/Lot Code

Each
1+
$1.140
10+
$0.699
25+
$0.561
50+
$0.534
100+
$0.505
More Pricing...
Min: 1 / Mult: 1
0.1ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-
-55°C
250°C
24R5445

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.050
Min: 1 / Mult: 1
0.1ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.3mm
11mm
-
-55°C
250°C
17AJ6168

RoHS

Date/Lot Code

Each
1+
$0.503
250+
$0.386
500+
$0.346
1000+
$0.314
5000+
$0.287
Min: 1 / Mult: 1
0.1ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
33AK2876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$0.861
25+
$0.672
50+
$0.642
100+
$0.611
More Pricing...
Min: 1 / Mult: 1
0.1ohm
AC Series
4W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
5.5mm
16.5mm
-
-55°C
250°C
71AK8410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.070
10+
$1.150
25+
$1.050
50+
$0.987
100+
$0.932
More Pricing...
Min: 1 / Mult: 1
0.1ohm
WH Series
2W
± 1%
Axial Leaded
-
Wirewound
± 90ppm/°C
Precision
4.57mm
11.4mm
-
-55°C
150°C
95W8040

RoHS

NEOHM - TE CONNECTIVITY
Each
1+
$0.021
10+
$0.021
Min: 1 / Mult: 1
0.1ohm
LR Series
500mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
24AJ1350

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.211
5000+
$0.194
Min: 2500 / Mult: 2500
0.1ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
67X3036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.110
25+
$0.895
50+
$0.813
100+
$0.731
More Pricing...
Min: 1 / Mult: 1
0.1ohm
WP-S Series
5W
± 5%
Axial Leaded
150V
Wirewound
± 350ppm/°C
Flame Proof
7.2mm
16.5mm
-
-55°C
200°C
38K9484

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$0.878
25+
$0.703
50+
$0.689
100+
$0.675
More Pricing...
Min: 1 / Mult: 1
0.1ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.8mm
13mm
-
-55°C
155°C
65K3394

RoHS

Each
1+
$2.410
10+
$1.510
25+
$1.400
50+
$1.330
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
0.1ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
55T6693

RoHS

Date/Lot Code

Each
1+
$0.711
10+
$0.615
25+
$0.552
50+
$0.501
100+
$0.329
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
34R3497

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$0.944
25+
$0.820
50+
$0.743
100+
$0.677
More Pricing...
Min: 1 / Mult: 1
0.1ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
05M1836

RoHS

Date/Lot Code

Each
1+
$0.860
10+
$0.492
25+
$0.388
50+
$0.348
100+
$0.308
More Pricing...
Min: 5 / Mult: 5
0.1ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
67X3009

RoHS

Date/Lot Code

Each
10+
$0.367
25+
$0.329
50+
$0.292
100+
$0.252
500+
$0.218
More Pricing...
Min: 10 / Mult: 10
0.1ohm
WP-S Series
1W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
2.8mm
6.2mm
-
-55°C
200°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK