Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWP3S-R10JA1
Newark Part No.67X3024
Product RangeWP-S Series
Technical Datasheet
825 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.060 |
| 25+ | $1.030 |
| 50+ | $1.030 |
| 100+ | $1.020 |
| 500+ | $0.957 |
| 1000+ | $0.437 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWP3S-R10JA1
Newark Part No.67X3024
Product RangeWP-S Series
Technical Datasheet
Resistance0.1ohm
Product RangeWP-S Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating100V
Resistor TechnologyWirewound
Temperature Coefficient± 350ppm/°C
Resistor TypeFlame Proof
Product Diameter5.6mm
Product Length14.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.1ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
14.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WP-S Series
Resistance Tolerance
± 5%
Voltage Rating
100V
Temperature Coefficient
± 350ppm/°C
Product Diameter
5.6mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability