We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
67W0703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.418
25+
$0.371
50+
$0.337
100+
$0.306
250+
$0.270
More Pricing...
Min: 10 / Mult: 10
1612 [4131 Metric]
-
48ohm
10A
-
28F Series
750µohm
-
-
4.06mm
3.05mm
2.54mm
SMD
-40°C
125°C
-
-
67W0706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.210
25+
$0.186
50+
$0.169
100+
$0.152
250+
$0.134
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
75ohm
5A
-
28L0138 Series
0.01ohm
-
-
4.45mm
-
-
Through Hole
-40°C
125°C
-
-
66W8912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.183
25+
$0.159
50+
$0.144
100+
$0.130
250+
$0.111
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
1kohm
400mA
-
HZ Series
0.4ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
87X8563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.259
25+
$0.248
50+
$0.239
100+
$0.228
250+
$0.195
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
75ohm
200mA
-
EMIFIL BLM15GA Series
1.3ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
67W0704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.610
25+
$0.539
50+
$0.487
100+
$0.441
250+
$0.384
More Pricing...
Min: 10 / Mult: 10
3312 [8530 Metric]
-
96ohm
10A
-
28F Series
0.001ohm
-
-
8.51mm
3.05mm
2.28mm
SMD
-40°C
125°C
-
-
66W8727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.810
25+
$1.590
50+
$1.440
100+
$1.300
250+
$1.120
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
600ohm
200mA
-
DA Series
0.35ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
44AC1937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
25+
$0.049
50+
$0.043
100+
$0.038
250+
$0.036
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
220ohm
2A
-
MH1608 Series
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
57AC6515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.536
10+
$0.376
25+
$0.319
50+
$0.290
100+
$0.259
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
600ohm
2A
-
EMIFIL BLM31KN Series
0.038ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
-
24AC5582

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
4000+
$0.167
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
120ohm
3A
-
WE-CBF Series
0.03ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
65AC5851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.249
25+
$0.217
50+
$0.195
100+
$0.175
250+
$0.150
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
70ohm
6A
-
EMIFIL BLM21SP Series
0.009ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
65AC5849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.231
25+
$0.202
50+
$0.181
100+
$0.162
250+
$0.138
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
180ohm
4A
-
EMIFIL BLM21SP Series
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
45AC5570

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.034
8000+
$0.032
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
600ohm
2A
-
MPZ Series
0.1ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
24AC5592

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.175
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
600ohm
2A
-
WE-CBF Series
0.15ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
65AC5846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.231
25+
$0.202
50+
$0.181
100+
$0.167
250+
$0.144
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
110ohm
5A
-
EMIFIL BLM21SP Series
0.013ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
38AC2043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.068
25+
$0.056
50+
$0.053
100+
$0.050
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
600ohm
2A
-
MH Series
0.1ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
24AC5652

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
1000+
$0.263
2000+
$0.262
Min: 1000 / Mult: 1000
1812 [4532 Metric]
-
880ohm
4A
-
WE-CBF Series
0.035ohm
-
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
-
45AC5561

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.028
8000+
$0.027
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
100ohm
4A
-
MPZ Series
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
45AC5526

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.017
20000+
$0.017
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
600ohm
300mA
-
MMZ Series
0.52ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
68AH8946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.546
25+
$0.502
50+
$0.458
100+
$0.414
250+
$0.386
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
-
5A
-
BEAD L Series
-
-
-
-
-
13mm
Through Hole
-20°C
70°C
-
-
69AH1468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.050
50+
$0.048
100+
$0.045
250+
$0.035
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
500mA
-
MMZ Series
0.25ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
-
82AH7389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.116
25+
$0.108
50+
$0.102
100+
$0.096
250+
$0.089
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
400mA
-
KMZ-HR Series
0.3ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
150°C
AEC-Q200
-
69AH1486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.062
25+
$0.050
50+
$0.048
100+
$0.045
250+
$0.035
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
400mA
-
MMZ Series
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.182
25+
$0.176
50+
$0.170
100+
$0.163
250+
$0.140
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
47ohm
0.45A
-
MPZ-E Series
0.45ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.080
25+
$0.063
50+
$0.060
100+
$0.057
250+
$0.049
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
1A
-
EMIFIL BLM18KG Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH4992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.784
25+
$0.670
50+
$0.597
100+
$0.534
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
-
30ohm
10A
-
EMIFIL BLE32PN Series
0.0016ohm
-
± 10ohm
3.2mm
2.5mm
2mm
SMD
-55°C
125°C
-
-
251-275 of 2186 items
of 88 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK