Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No28F0121-1SR-10Copy
Newark Part No.
Re-Reel67W0704
Cut Tape67W0704
Product Range28F Series
Your Part Number
4,762 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.495 | $4.95 |
| Total Price | $4.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.495 |
| 25+ | $0.435 |
| 50+ | $0.395 |
| 100+ | $0.356 |
| 250+ | $0.309 |
| 500+ | $0.276 |
| 1000+ | $0.266 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No28F0121-1SR-10Copy
Newark Part No.
Re-Reel67W0704
Cut Tape67W0704
Product Range28F Series
Technical Datasheet
Ferrite Bead Case / Package3312 [8530 Metric]
Impedance96ohm
DC Current Rating10A
Product Range28F Series
DC Resistance Max1000µohm
Impedance Tolerance-
Product Length8.51mm
Product Width3.05mm
Product Height2.28mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
3312 [8530 Metric]
DC Current Rating
10A
DC Resistance Max
1000µohm
Product Length
8.51mm
Product Height
2.28mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
96ohm
Product Range
28F Series
Impedance Tolerance
-
Product Width
3.05mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 28F0121-1SR-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
