Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No28F0121-0SR-10Copy
Newark Part No.67W0703
Product Range28F Series
Your Part Number
17,823 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.388 |
| 25+ | $0.342 |
| 50+ | $0.309 |
| 100+ | $0.279 |
| 250+ | $0.243 |
| 500+ | $0.219 |
| 1000+ | $0.193 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No28F0121-0SR-10Copy
Newark Part No.67W0703
Product Range28F Series
Technical Datasheet
Ferrite Bead Case / Package1612 [4131 Metric]
Impedance48ohm
DC Current Rating10A
Product Range28F Series
DC Resistance Max750µohm
Impedance Tolerance-
Product Length4.06mm
Product Width3.05mm
Product Height2.54mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
1612 [4131 Metric]
DC Current Rating
10A
DC Resistance Max
750µohm
Product Length
4.06mm
Product Height
2.54mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
48ohm
Product Range
28F Series
Impedance Tolerance
-
Product Width
3.05mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
