We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
76AH5092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.458
10+
$0.327
25+
$0.284
50+
$0.255
100+
$0.227
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
50ohm
12A
-
EMIFIL BLM31SN Series
0.0016ohm
-
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.178
25+
$0.155
50+
$0.139
100+
$0.124
250+
$0.092
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1.5kohm
500mA
-
EMIFIL BLM18HE Series
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.281
25+
$0.244
50+
$0.219
100+
$0.196
250+
$0.168
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
180ohm
4A
-
EMIFIL BLM21SP Series
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
-
76AH5093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.420
10+
$0.294
25+
$0.256
50+
$0.229
100+
$0.205
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
50ohm
12A
-
EMIFIL BLM31SN Series
0.0016ohm
-
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
76AH5077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.473
10+
$0.332
25+
$0.289
50+
$0.259
100+
$0.230
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
120ohm
6A
-
EMIFIL BLM31KN Series
0.009ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
-
24AJ3931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.558
25+
$0.489
50+
$0.442
100+
$0.399
250+
$0.348
More Pricing...
Min: 10 / Mult: 10
1612 [4131 Metric]
-
41ohm
10A
-
35F Series
750µohm
-
-
4.06mm
3.05mm
2.28mm
SMD
-40°C
125°C
-
-
73M9162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.120
25+
$0.105
50+
$0.095
100+
$0.085
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
600ohm
200mA
-
EMIFIL BLM21BD Series
0.35ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
88T6966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.570
10+
$3.510
25+
$3.460
50+
$3.410
100+
$3.300
More Pricing...
Min: 1 / Mult: 1
-
-
1.18kohm
10A
-
WE-PF Series
0.009ohm
-
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
-
17M6467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.120
25+
$0.066
50+
$0.061
Min: 1 / Mult: 1
0805 [2012 Metric]
-
120ohm
5A
-
ILHB Series
0.03ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
-
55R1512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.067
25+
$0.053
50+
$0.051
100+
$0.048
250+
$0.042
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
330ohm
1.7A
-
EMIFIL BLM18KG Series
0.08ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
67C8506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.334
25+
$0.307
50+
$0.209
100+
$0.174
250+
$0.147
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
90ohm
500mA
-
MLS Series
0.15ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
35M5655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.090
25+
$0.090
Min: 1 / Mult: 1
1206 [3216 Metric]
-
120ohm
6A
-
ILHB Series
0.02ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
74T0822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.350
25+
$1.340
50+
$1.320
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
2220 [5550 Metric]
-
550ohm
4A
-
WE-MPSB Series
0.035ohm
-
± 25%
5.6mm
5.1mm
2mm
SMD
-55°C
125°C
AEC-Q200
-
73M9132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.120
25+
$0.105
50+
$0.095
100+
$0.085
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
470ohm
700mA
-
EMIFIL BLM21AG Series
0.19ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.132
25+
$0.115
50+
$0.103
100+
$0.093
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
50mA
-
EMIFIL BLM18HK Series
1.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
22J0387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.010
25+
$0.010
50+
$0.010
100+
$0.010
250+
$0.010
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
600ohm
2A
-
-
0.1ohm
-
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
-
74T0815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$1.150
25+
$1.140
50+
$1.120
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
2220 [5550 Metric]
-
100ohm
7A
-
WE-MPSB Series
0.005ohm
-
± 25%
5.6mm
5.1mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
-
08P2350

RoHS

Date/Lot Code

Each
1+
$1.670
10+
$1.630
25+
$1.570
50+
$1.510
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
-
-
248ohm
-
-
WE-MLS Series
-
-
± 25%
11.2mm
11.2mm
5mm
Through Hole
-25°C
125°C
-
-
73M9113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.107
10+
$0.064
25+
$0.051
50+
$0.049
100+
$0.046
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
33ohm
3A
-
EMIFIL BLM18PG Series
0.025ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.084
25+
$0.066
50+
$0.063
100+
$0.060
250+
$0.051
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
22ohm
6A
-
EMIFIL BLM21PG Series
0.009ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.160
10+
$0.089
25+
$0.082
50+
$0.074
100+
$0.066
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
-
1.8kohm
200mA
-
EMIFIL BLM15HD Series
2.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
01J2846

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.011
8000+
$0.011
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
600ohm
2A
-
-
0.1ohm
-
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
-
69K6466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.427
10+
$0.305
25+
$0.265
50+
$0.238
100+
$0.213
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
-
75ohm
3.5A
-
EMIFIL BLM41PG Series
0.015ohm
-
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
-
97H6813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.212
25+
$0.129
Min: 1 / Mult: 1
1206 [3216 Metric]
-
137ohm
5A
-
-
0.025ohm
-
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
-
73M9082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.067
25+
$0.053
50+
$0.051
100+
$0.048
250+
$0.042
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
2.2kohm
50mA
-
EMIFIL BLM18BD Series
1.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
76-100 of 2177 items
of 88 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK