![MURATA BLM21PG220SN1D Ferrite Bead, 0805 [2012 Metric], 22 ohm, 6 A, EMIFIL BLM21PG Series, 9 mohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/73M9132-40.jpg)
72,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.095 | $0.95 |
| Total Price | $0.95 | ||
| Quantity | Price |
|---|---|
| 10+ | $0.095 |
| 20+ | $0.089 |
| 30+ | $0.083 |
| 50+ | $0.075 |
| 100+ | $0.068 |
| 250+ | $0.059 |
| 500+ | $0.053 |
| 1000+ | $0.048 |
Product Information
Product Overview
The Murata BLM21PG series are EMIFIL chip ferrite beads for suppressing high frequency noise in power line application. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM21PG series can be used in high current circuits due to its low DC resistance and can match power lines to a maximum of 6A DC.
- EIA 0805 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Operating temperature range from -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
0805 [2012 Metric]
6A
9mohm
2mm
0.85mm
-55°C
-
22ohm
EMIFIL BLM21PG Series
± 25%
1.25mm
SMD
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
