Find a huge range of 22ohm Ferrite Beads at Newark Electronics Mexico. We stock a wide range of Ferrite Beads, such as 600ohm, 120ohm, 1kohm & 220ohm Ferrite Beads from the worlds top manufacturers including: Murata, TDK, Taiyo Yuden, Wurth Elektronik & Pulse Electronics
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73M9164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.122
25+
$0.107
50+
$0.097
100+
$0.087
250+
$0.077
More Pricing...
0805 [2012 Metric]
22ohm
6A
EMIFIL BLM21PG Series
9mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
73M9165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.085
25+
$0.068
50+
$0.065
100+
$0.062
250+
$0.053
More Pricing...
0805 [2012 Metric]
22ohm
6A
EMIFIL BLM21PG Series
9mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
73M9069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.068
25+
$0.054
50+
$0.052
100+
$0.049
250+
$0.043
More Pricing...
0603 [1608 Metric]
22ohm
600mA
EMIFIL BLM18BB Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.056
50+
$0.053
100+
$0.050
250+
$0.043
More Pricing...
0603 [1608 Metric]
22ohm
500mA
EMIFIL BLM18BA Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
30AJ5567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.093
50+
$0.084
100+
$0.075
250+
$0.066
More Pricing...
0201 [0603 Metric]
22ohm
1A
MPZ Series
0.065ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
69AH1446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.076
25+
$0.061
50+
$0.059
100+
$0.055
250+
$0.050
More Pricing...
0402 [1005 Metric]
22ohm
400mA
MMZ Series
0.17ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
30AJ5568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.111
25+
$0.096
50+
$0.088
100+
$0.083
250+
$0.075
More Pricing...
0201 [0603 Metric]
22ohm
1.9A
MPZ-H Series
0.036ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
30AJ5256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.068
25+
$0.054
50+
$0.052
100+
$0.049
250+
$0.042
More Pricing...
0603 [1608 Metric]
22ohm
500mA
MMZ Series
0.2ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
58AK1742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.157
25+
$0.153
50+
$0.148
100+
$0.145
250+
$0.143
More Pricing...
0603 [1608 Metric]
22ohm
7.5A
WE-TMSB Series
4000µohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
27AM0192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.115
25+
$0.102
50+
$0.093
100+
$0.085
250+
$0.075
More Pricing...
0603 [1608 Metric]
22ohm
8A
MPZ Series
4000µohm
± 7ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
62AK3704

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.057
0603 [1608 Metric]
22ohm
8A
EMIFIL BLM18SN Series
4000µohm
± 7ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
27AM0191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.097
25+
$0.079
50+
$0.075
100+
$0.072
250+
$0.063
More Pricing...
0603 [1608 Metric]
22ohm
8A
MPZ Series
4000µohm
± 7ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
03AM0815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.273
25+
$0.264
50+
$0.253
100+
$0.226
250+
$0.218
More Pricing...
0603 [1608 Metric]
22ohm
7.5A
WE-CBA Series
4000µohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
98AK5380

RoHS

Date/Lot Code

Each
10+
$0.091
25+
$0.073
50+
$0.070
100+
$0.066
500+
$0.052
More Pricing...
0805 [2012 Metric]
22ohm
6A
BBUP Series
0.012ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
23AC5201

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0603 [1608 Metric]
22ohm
7.5A
FB Series
4mohm
± 30%
-
-
-
-
-
-
-
55AC0949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.322
25+
$0.281
100+
$0.250
250+
$0.152
500+
$0.124
More Pricing...
0201 [0603 Metric]
22ohm
500mA
BK Series
0.065ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
36AJ3156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.133
25+
$0.117
50+
$0.106
100+
$0.096
250+
$0.084
More Pricing...
0805 [2012 Metric]
22ohm
3.3A
EMIFIL BLM21PG Series
9000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
87X8561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.047
25+
$0.038
50+
$0.035
100+
$0.033
250+
$0.029
More Pricing...
0402 [1005 Metric]
22ohm
300mA
EMIFIL BLM15BA Series
0.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK