
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 25+ | $2.000 |
| 100+ | $1.940 |
| 250+ | $1.880 |
| 500+ | $1.810 |
| 1000+ | $1.750 |
| 2500+ | $1.720 |
| 5000+ | $1.670 |
Product Information
Product Overview
The 742730022 is a 4-way multiline EMI suppression Ferrite Bead offers high impedance common-mode inductor with 2x2 windings made by PCB line connection. With the appropriate layout the impedance (i.e. 4 windings) respectively the current (parallel circuit) could be increased. The WE-MLS series ferrite bead is suitable for absorption of common or differential mode interferences in the field of EMC. It is also ideal for high-current DC output filters of power supplies battery chargers, industrial power supplies, multi-conductor systems and power electronics, filtering components of low voltage power supplies and 4-line sensor applications.
- Operating temperature range -25°C to 125°C
- Broadband filtering because of the NiZn-ferrite core
- 4A High rated current
- Compact size
Applications
Industrial, Power Management
Technical Specifications
-
-
-
11.2mm
5mm
-25°C
-
248ohm
WE-MLS Series
± 25%
11.2mm
Through Hole
125°C
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
