We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
67W0071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.188
25+
$0.172
50+
$0.159
100+
$0.137
250+
$0.102
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
31ohm
1.5A
-
MI Series
0.045ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
66W8907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.152
25+
$0.133
50+
$0.119
100+
$0.108
250+
$0.093
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1kohm
400mA
-
HZ Series
0.3ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
28X4651

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.011
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
600ohm
300mA
-
-
0.35ohm
-
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
-
66W8936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
25+
$0.080
50+
$0.072
100+
$0.063
250+
$0.060
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
60ohm
500mA
-
LI Series
0.3ohm
-
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
-
66W8904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.145
25+
$0.130
50+
$0.118
100+
$0.109
250+
$0.096
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
2.2kohm
200mA
-
HZ Series
0.8ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
66W8940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.134
25+
$0.119
50+
$0.109
100+
$0.098
250+
$0.086
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
47ohm
500mA
-
LI Series
0.1ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
67W0700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$0.952
25+
$0.838
50+
$0.758
100+
$0.686
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
-
835ohm
5A
-
28C0236 Series
0.01ohm
-
-
14.61mm
-
-
Through Hole
-40°C
125°C
-
-
66W8906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.210
25+
$0.186
50+
$0.169
100+
$0.154
250+
$0.136
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
2kohm
300mA
-
HZ Series
0.5ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
66W8941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
25+
$0.078
50+
$0.070
100+
$0.062
250+
$0.055
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
700mA
-
LI Series
0.2ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
87X8549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.301
25+
$0.289
50+
$0.279
100+
$0.267
250+
$0.236
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
-
120ohm
200mA
-
BLA2AB Series
0.35ohm
-
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
-
-
41Y1379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.027
25+
$0.027
50+
$0.027
100+
$0.025
250+
$0.025
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
30ohm
3A
-
MH Series
0.025ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
-
45AC5559

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.028
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
600ohm
1A
-
MPZ Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
55AC0810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.118
25+
$0.064
50+
$0.062
100+
$0.059
Min: 1 / Mult: 1
0603 [1608 Metric]
-
22ohm
7.5A
-
FB Series
0.004ohm
-
± 30%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
65AC5850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.182
25+
$0.169
50+
$0.160
100+
$0.152
250+
$0.140
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
180ohm
4A
-
EMIFIL BLM21SP Series
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
24AC5619

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.173
Min: 3000 / Mult: 3000
1206 [3216 Metric]
-
120ohm
3A
-
WE-CBF Series
0.03ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
24AC5635

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.173
Min: 3000 / Mult: 3000
1206 [3216 Metric]
-
600ohm
2A
-
WE-CBF Series
0.1ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
44AC1941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
25+
$0.049
50+
$0.047
100+
$0.043
Min: 1 / Mult: 1
0805 [2012 Metric]
-
40ohm
5A
-
MH Series
0.02ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
-
45AC5525

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.012
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
600ohm
200mA
-
MMZ Series
0.85ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
81AH9099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.028
10+
$0.028
25+
$0.028
50+
$0.028
100+
$0.028
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
2.5kohm
200mA
-
MMZ Series
0.8ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.286
25+
$0.249
50+
$0.223
100+
$0.200
250+
$0.172
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
470ohm
2.5A
-
EMIFIL BLM21SP Series
0.05ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
-
03AJ2314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.214
25+
$0.188
50+
$0.116
100+
$0.095
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
100ohm
4A
-
MPZ Series
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
68AH8949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.546
25+
$0.502
50+
$0.458
100+
$0.414
250+
$0.386
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
-
5A
-
BEAD L Series
-
-
-
-
-
7.5mm
Through Hole
-20°C
70°C
-
-
66AH2751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.248
10+
$0.239
25+
$0.230
50+
$0.222
100+
$0.197
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
620ohm
1.5A
-
WE-CBA Series
0.1ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
68AH8948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.617
25+
$0.561
50+
$0.505
100+
$0.450
250+
$0.412
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
-
5A
-
BEAD L Series
-
-
-
-
-
7.5mm
Through Hole
-20°C
70°C
-
-
76AH5047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.070
25+
$0.060
50+
$0.054
100+
$0.048
250+
$0.041
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
1A
-
EMIFIL BLM18KG Series
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
176-200 of 2175 items
of 87 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK