Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No28C0236-0BW-10
Newark Part No.67W0700
Product Range28C0236 Series
Technical Datasheet
5,936 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.310 |
10+ | $0.952 |
25+ | $0.838 |
50+ | $0.758 |
100+ | $0.686 |
250+ | $0.598 |
500+ | $0.568 |
1000+ | $0.528 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No28C0236-0BW-10
Newark Part No.67W0700
Product Range28C0236 Series
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance835ohm
DC Current Rating5A
Product Range28C0236 Series
DC Resistance Max0.01ohm
Impedance Tolerance-
Product Length14.61mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
5A
DC Resistance Max
0.01ohm
Product Length
14.61mm
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Impedance
835ohm
Product Range
28C0236 Series
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability