Print Page
Packaging Options
3,307 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.227 |
| 25+ | $0.201 |
| 50+ | $0.181 |
| 100+ | $0.164 |
| 250+ | $0.144 |
| 500+ | $0.127 |
| 1000+ | $0.096 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMI1206K310R-10
Newark Part No.67W0071
Product RangeMI Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance31ohm
DC Current Rating1.5A
Product RangeMI Series
DC Resistance Max0.045ohm
Impedance Tolerance-
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
1.5A
DC Resistance Max
0.045ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
31ohm
Product Range
MI Series
Impedance Tolerance
-
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability