0
0 Items$0.00
Find a huge range of 1.5A Ferrite Beads at Newark Electronics Mexico. We stock a wide range of Ferrite Beads, such as 500mA, 200mA, 3A & 300mA Ferrite Beads from the worlds top manufacturers including: TDK, Murata, Laird, Wurth Elektronik & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Product Range
DC Resistance
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
73M9169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
25+$0.068
100+$0.061
250+$0.053
500+$0.047
More Pricing...
0805 [2012 Metric]
-
330ohm
1.5A
EMIFIL BLM21PG Series
-
70mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.051
100+$0.045
250+$0.039
500+$0.035
More Pricing...
0603 [1608 Metric]
-
180ohm
1.5A
EMIFIL BLM18PG Series
-
90mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
02AC3398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.342
25+$0.210
100+$0.169
250+$0.144
500+$0.127
More Pricing...
1206 [3216 Metric]
-
600ohm
1.5A
EMIFIL BLM31PG Series
-
0.08ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
81AH9111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.215
25+$0.141
100+$0.132
250+$0.123
500+$0.113
More Pricing...
0805 [2012 Metric]
-
1kohm
1.5A
MPZ-J Series
-
150mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.108
25+$0.060
100+$0.054
250+$0.046
500+$0.042
More Pricing...
0603 [1608 Metric]
-
470ohm
1.5A
EMIFIL BLM18KG Series
-
0.13ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
36AJ3148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.078
100+$0.070
250+$0.061
500+$0.055
More Pricing...
0603 [1608 Metric]
-
330ohm
1.5A
EMIFIL BLM18SG Series
-
0.07ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
67W0073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.375
25+$0.235
100+$0.191
250+$0.166
500+$0.148
More Pricing...
1206 [3216 Metric]
-
90ohm
1.5A
MI Series
-
0.08ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
57AC6508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
25+$0.128
100+$0.114
250+$0.106
500+$0.100
More Pricing...
0402 [1005 Metric]
-
120ohm
1.5A
EMIFIL BLM15EG Series
-
0.095ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
30AJ5262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.054
100+$0.049
250+$0.040
500+$0.036
More Pricing...
0603 [1608 Metric]
-
15ohm
1.5A
MMZ Series
-
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.134
25+$0.081
100+$0.073
250+$0.064
500+$0.057
More Pricing...
0402 [1005 Metric]
-
60ohm
1.5A
MPZ Series
-
0.06ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
03AJ2303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.059
100+$0.054
250+$0.047
500+$0.042
More Pricing...
0402 [1005 Metric]
60ohm
60ohm
1.5A
MPZ Series
0.06ohm
60mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
51AK3092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.060
100+$0.055
250+$0.048
500+$0.043
More Pricing...
0805 [2012 Metric]
-
330ohm
1.5A
0805PFB Series
-
100mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
105°C
-
-
14N7705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.705
25+$0.406
100+$0.318
250+$0.301
500+$0.284
More Pricing...
1806 [4516 Metric]
-
850ohm
1.5A
Z-PWZ Series
-
100mohm
± 30%
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
79M5007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.338
25+$0.191
100+$0.128
250+$0.120
500+$0.110
More Pricing...
0603 [1608 Metric]
-
220ohm
1.5A
Z-PWZ Series
-
70mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
89R2341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.362
25+$0.318
100+$0.279
250+$0.232
500+$0.194
More Pricing...
1210 [3225 Metric]
-
60ohm
1.5A
HF-ACC Series
-
50mohm
± 25%
3.2mm
2.5mm
1.3mm
SMD
-55°C
125°C
-
-
67W0066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.095
20+$0.089
30+$0.084
50+$0.077
100+$0.070
More Pricing...
0805 [2012 Metric]
-
40ohm
1.5A
MI Series
-
0.05ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
66W8915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.070
20+$1.000
30+$0.935
50+$0.842
100+$0.757
More Pricing...
1806 [4516 Metric]
-
1kohm
1.5A
HZ Series
-
0.15ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
87X8591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.112
20+$0.106
30+$0.099
50+$0.089
100+$0.081
More Pricing...
0805 [2012 Metric]
-
330ohm
1.5A
EMIFIL BLM21PG Series
-
0.07ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
67W0072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.181
25+$0.138
100+$0.129
250+$0.120
500+$0.111
More Pricing...
1206 [3216 Metric]
-
600ohm
1.5A
MI Series
-
0.08ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
76AH5091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.352
10+$0.244
15+$0.229
25+$0.214
50+$0.194
More Pricing...
1206 [3216 Metric]
-
600ohm
1.5A
EMIFIL BLM31PG Series
-
0.08ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
78X5990

RoHS

Each (Supplied on Full Reel)
Full Reel
20+$0.352
60+$0.276
100+$0.248
1806 [4516 Metric]
-
1kohm
1.5A
EMIFIL BLM41PG Series
-
0.09ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
-
55R1513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.054
100+$0.049
250+$0.042
500+$0.038
More Pricing...
0603 [1608 Metric]
-
470ohm
1.5A
EMIFIL BLM18KG Series
-
130mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
67W0076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.306
20+$0.287
30+$0.268
50+$0.243
100+$0.218
More Pricing...
1210 [3225 Metric]
-
60ohm
1.5A
MI Series
-
0.035ohm
-
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
-
67W0071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.273
20+$0.257
30+$0.239
50+$0.215
100+$0.194
More Pricing...
1206 [3216 Metric]
-
31ohm
1.5A
MI Series
-
0.045ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
13AJ4455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.278
25+$0.171
100+$0.137
250+$0.118
500+$0.102
More Pricing...
0603 [1608 Metric]
-
600ohm
1.5A
EMIFIL BLM18SP Series
-
0.14ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
1-25 of 93 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK