Print Page
4,217 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.358 |
25+ | $0.312 |
50+ | $0.279 |
100+ | $0.248 |
250+ | $0.212 |
500+ | $0.188 |
1000+ | $0.165 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMI1210K600R-10
Newark Part No.67W0076
Product RangeMI Series
Technical Datasheet
Ferrite Bead Case / Package1210 [3225 Metric]
Impedance60ohm
DC Current Rating1.5A
Product RangeMI Series
DC Resistance Max0.035ohm
Impedance Tolerance-
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
1210 [3225 Metric]
DC Current Rating
1.5A
DC Resistance Max
0.035ohm
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
60ohm
Product Range
MI Series
Impedance Tolerance
-
Product Width
2.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability