We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67W0071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.230
25+
$0.204
50+
$0.184
100+
$0.167
250+
$0.147
More Pricing...
Total:$2.30
Min: 10 / Mult: 10
1206 [3216 Metric]
31ohm
1.5A
MI Series
0.045ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
46AK8191

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.177
10+
$0.145
25+
$0.138
50+
$0.131
100+
$0.123
Total:$0.88
Min: 5 / Mult: 5
1210 [3225 Metric]
31ohm
500mA
BMC Series
0.1ohm
± 25%
3.2mm
2.5mm
1.3mm
SMD
-55°C
125°C
-
46AK8184

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.216
10+
$0.158
25+
$0.139
50+
$0.126
100+
$0.115
Total:$1.08
Min: 5 / Mult: 5
1206 [3216 Metric]
31ohm
800mA
BMC Series
0.1ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
46AK8174

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.073
25+
$0.069
50+
$0.063
100+
$0.059
Total:$0.73
Min: 10 / Mult: 10
0603 [1608 Metric]
31ohm
400mA
BMC Series
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
46AK8151

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.081
25+
$0.077
50+
$0.073
100+
$0.069
Total:$0.81
Min: 10 / Mult: 10
0805 [2012 Metric]
31ohm
300mA
BMC Series
0.1ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
02AM5421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.284
10+
$0.283
25+
$0.272
50+
$0.262
100+
$0.252
More Pricing...
Total:$0.28
Min: 1 / Mult: 1
1206 [3216 Metric]
31ohm
2A
WE-CBF Series
0.04ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
28X4242

RoHS

Each (Supplied on Full Reel)
Full Reel
12000+
$0.059
Total:$708.00
Min: 12000 / Mult: 3000
1206 [3216 Metric]
31ohm
500mA
ILB-1206 Series
50mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
61AC0492

RoHS

Each
10+
$0.109
25+
$0.088
50+
$0.066
100+
$0.051
500+
$0.038
More Pricing...
Total:$1.09
Min: 10 / Mult: 10
0603 [1608 Metric]
31ohm
400mA
MFB Series
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK