• 3D Printing Solutions
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
                      2. Connectors
                      3. Automotive Connectors & Components
                      4. Automotive Connector Contacts
                      Print Page

                      0460-202-1631

                      Automotive Connector Contact, Solid Contact, DEUTSCH Series, Pin, Crimp, 16 AWG, 20 AWG

                      DEUTSCH - TE CONNECTIVITY 0460-202-1631
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDEUTSCH - TE CONNECTIVITY
                      Manufacturer Part No0460-202-1631
                      Newark Part No.52Y1182
                      Product RangeDT
                      Also Known As$0460-202-1631 0460-202-1631-AS 0460-202-1631-MS ZPF000000000133619
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18,345 In Stock

                      970 more incoming. You can reserve stock now

                      5645 Delivery in 1-3 Business Days(US stock)
                      12700 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$1.240
                      10+$1.150
                      25+$1.080
                      50+$1.020
                      100+$0.972
                      500+$0.868
                      1000+$0.826
                      2500+$0.774
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDEUTSCH - TE CONNECTIVITY
                      Manufacturer Part No0460-202-1631
                      Newark Part No.52Y1182
                      Product RangeDT
                      Also Known As$0460-202-1631 0460-202-1631-AS 0460-202-1631-MS ZPF000000000133619
                      Technical Datasheet

                      Data Sheet

                      Product RangeDT
                      Contact GenderPin
                      Contact Termination TypeCrimp
                      Wire Size AWG Max16AWG
                      Wire Size AWG Min20AWG
                      For Use WithDT Series Receptacles
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      0460-202-1631 is a sealed pin (male) terminal suitable for 20 to 16AWG.

                      • Crimp termination
                      • 13A current rating
                      • Gold contact plating
                      • Operating temperature range from -55 to 125°C

                      Technical Specifications

                      Product Range

                      DT

                      Contact Termination Type

                      Crimp

                      Wire Size AWG Min

                      20AWG

                      Contact Material

                      Copper Alloy

                      SVHC

                      Lead (21-Jan-2025)

                      Contact Gender

                      Pin

                      Wire Size AWG Max

                      16AWG

                      For Use With

                      DT Series Receptacles

                      Contact Plating

                      Gold Plated Contacts

                      Technical Docs (5)

                      CAD Multiple Formats EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Drawing EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate