Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0460-202-1631Copy
Newark Part No.52Y1182
Product RangeDT
Also Known As$0460-202-1631 0460-202-1631-AS 0460-202-1631-MS ZPF000000000133619
Your Part Number
26,987 In Stock
Need more?
12814 Delivery in 1-3 Business Days(US stock)
14173 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.660 |
| 25+ | $1.580 |
| 50+ | $1.510 |
| 100+ | $1.330 |
| 500+ | $1.270 |
| 1000+ | $1.100 |
| 2500+ | $0.885 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0460-202-1631Copy
Newark Part No.52Y1182
Product RangeDT
Also Known As$0460-202-1631 0460-202-1631-AS 0460-202-1631-MS ZPF000000000133619
Technical Datasheet
Product RangeDT
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithDT Series Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
0460-202-1631 is a sealed pin (male) terminal suitable for 20 to 16AWG.
- Crimp termination
- 13A current rating
- Gold contact plating
- Operating temperature range from -55 to 125°C
Technical Specifications
Product Range
DT
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
DT Series Receptacles
Contact Plating
Gold Plated Contacts
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
