Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0462-203-08141
Newark Part No.52Y1185
Product RangeDTP
Technical Datasheet
577 In Stock
Need more?
238 Delivery in 1-3 Business Days(US stock)
339 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $6.700 |
10+ | $6.070 |
25+ | $5.590 |
50+ | $5.420 |
100+ | $5.160 |
250+ | $4.480 |
500+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$6.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0462-203-08141
Newark Part No.52Y1185
Product RangeDTP
Technical Datasheet
Product RangeDTP
Contact PlatingNickel Plated Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min10AWG
For Use WithDEUTSCH Automotive Connectors
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCLead (21-Jan-2025)
Product Overview
The 0462-203-08141 is a power socket Crimp Contact made of copper alloy with nickel-plated finish. It is suitable for ISO/CD 11783-2 and J1939/12 ISO box and associated connectors. It accepts 10 to 8AWG wire.
Applications
Communications & Networking, Industrial
Technical Specifications
Product Range
DTP
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
DEUTSCH Automotive Connectors
Contact Plating
Nickel
Contact Plating
Nickel Plated Contacts
Contact Termination Type
Crimp
Wire Size AWG Min
10AWG
Contact Material
Copper Alloy
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate