Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0462-203-08141Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52Y1185
Product RangeDTP Series
Your Part Number
5,709 In Stock
6,750 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 5+ | $7.070 |
| 10+ | $6.830 |
| 25+ | $6.530 |
| 50+ | $6.160 |
| 100+ | $5.970 |
| 250+ | $5.550 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0462-203-08141Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52Y1185
Product RangeDTP Series
Technical Datasheet
Product RangeDTP Series
Contact PlatingNickel Plated Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min10AWG
For Use WithAMP Size 8 Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
The 0462-203-08141 is a power socket Crimp Contact made of copper alloy with nickel-plated finish. It is suitable for ISO/CD 11783-2 and J1939/12 ISO box and associated connectors. It accepts 10 to 8AWG wire.
Applications
Communications & Networking, Industrial
Technical Specifications
Product Range
DTP Series
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
AMP Size 8 Automotive Housing Connectors
Contact Plating
Nickel Plated Contacts
Contact Plating
Nickel Plated Contacts
Contact Termination Type
Crimp
Wire Size AWG Min
10AWG
Contact Material
Copper Alloy
SVHC
Lead (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
