2. Connectors
                      3. Connector Kits
                      Print Page

                      10200040001

                      Connector Kit, Wire To Wire, Han 3A Hood & Housing, M20 Cable Gland & Han 4A 4Pos+PE Inserts

                      HARTING 10200040001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHARTING
                      Manufacturer Part No10200040001
                      Newark Part No.94Y6848
                      Product RangeHan 4A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      21 In Stock

                      4 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$61.990
                      5+$57.900
                      10+$54.330
                      25+$51.160
                      50+$48.350
                      100+$45.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $61.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHARTING
                      Manufacturer Part No10200040001
                      Newark Part No.94Y6848
                      Product RangeHan 4A
                      Technical Datasheet

                      Data Sheet

                      Connector Kit TypeWire To Wire
                      Kit ContentsHan 3A Hood, M20 Cable Gland & Han 4A 4Pos+PE Inserts
                      Product RangeHan 4A
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The 10200040001 is a 4-way Han-Kit® Rectangular Connector Kit made of die-cast zinc alloy. Han® 4A, 4-pin + PE inserts and 18 to 14AWG screw terminal.

                      • 3A Straight hood
                      • 3A Straight bulkhead mounted housing
                      • M20 metal cable gland
                      • IP67 Protection rating

                      Applications

                      Industrial

                      Technical Specifications

                      Connector Kit Type

                      Wire To Wire

                      Product Range

                      Han 4A

                      Kit Contents

                      Han 3A Hood, M20 Cable Gland & Han 4A 4Pos+PE Inserts

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate