2. Connectors
                                                                                                  3. Crimp Terminals / Solder Terminals & Splices
                                                                                                  4. Butt Splices
                                                                                                  Print Page

                                                                                                  D-200-82

                                                                                                  Butt Splice, Red, Mini Seal Series, 26 AWG, 20 AWG, 0.6 mm², Fluoropolymer

                                                                                                  Date/Lot Code

                                                                                                  RAYCHEM - TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RAYCHEM - TE CONNECTIVITY D-200-82
                                                                                                  ManufacturerRAYCHEM - TE CONNECTIVITY
                                                                                                  Manufacturer Part NoD-200-82
                                                                                                  Newark Part No.22T9881
                                                                                                  Product RangeMini Seal Series
                                                                                                  Also Known AsM81824/11‐1
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,744 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.680
                                                                                                  10+$5.550
                                                                                                  25+$5.390
                                                                                                  50+$5.210
                                                                                                  100+$5.050
                                                                                                  250+$4.800
                                                                                                  500+$4.660
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.68
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RAYCHEM - TE CONNECTIVITY
                                                                                                  ManufacturerRAYCHEM - TE CONNECTIVITY
                                                                                                  Manufacturer Part NoD-200-82
                                                                                                  Newark Part No.22T9881
                                                                                                  Product RangeMini Seal Series
                                                                                                  Also Known AsM81824/11‐1
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Insulator ColourRed
                                                                                                  Product RangeMini Seal Series
                                                                                                  Wire Size AWG Min26AWG
                                                                                                  Wire Size AWG Max20AWG
                                                                                                  Conductor Area CSA0.6mm²
                                                                                                  Insulator MaterialFluoropolymer
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The D-200-82 is a Butt Splice Terminal made of copper alloy 101 or 102 per ASTM B75 with nickel plated (as per SAE AMS-QQ-N-290) finish. This closed barrel splice features a red heat shrink radiation-cross-linked modified fluoropolymer insulator. It provides sealing to unetched wire insulations, No need to staffer wire splice. Transparent heat-shrinkable insulation sleeve provides environmental protection and strain relief. The 200°C MiniSeal high-performance immersion-resistant crimp splice provides the smallest, lightest and the most environmental-resistant splice available, while meeting all requirements of SAE-AS81824/1 (modified for 200°C applications). It accepts 26 to 20AWG wire.

                                                                                                  • Small size
                                                                                                  • Lightweight
                                                                                                  • 2.5kV Dielectric strength
                                                                                                  • 5000MΩ Insulation resistance
                                                                                                  • -55 to 200°C Temperature range

                                                                                                  Applications

                                                                                                  Defence, Military & Aerospace, Industrial

                                                                                                  Technical Specifications

                                                                                                  Insulator Colour

                                                                                                  Red

                                                                                                  Wire Size AWG Min

                                                                                                  26AWG

                                                                                                  Conductor Area CSA

                                                                                                  0.6mm²

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Product Range

                                                                                                  Mini Seal Series

                                                                                                  Wire Size AWG Max

                                                                                                  20AWG

                                                                                                  Insulator Material

                                                                                                  Fluoropolymer

                                                                                                  Technical Docs (4)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.