Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.680 |
| 10+ | $5.550 |
| 25+ | $5.390 |
| 50+ | $5.210 |
| 100+ | $5.050 |
| 250+ | $4.800 |
| 500+ | $4.660 |
Product Information
Product Overview
The D-200-82 is a Butt Splice Terminal made of copper alloy 101 or 102 per ASTM B75 with nickel plated (as per SAE AMS-QQ-N-290) finish. This closed barrel splice features a red heat shrink radiation-cross-linked modified fluoropolymer insulator. It provides sealing to unetched wire insulations, No need to staffer wire splice. Transparent heat-shrinkable insulation sleeve provides environmental protection and strain relief. The 200°C MiniSeal high-performance immersion-resistant crimp splice provides the smallest, lightest and the most environmental-resistant splice available, while meeting all requirements of SAE-AS81824/1 (modified for 200°C applications). It accepts 26 to 20AWG wire.
- Small size
- Lightweight
- 2.5kV Dielectric strength
- 5000MΩ Insulation resistance
- -55 to 200°C Temperature range
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Red
26AWG
0.6mm²
No SVHC (25-Jun-2025)
Mini Seal Series
20AWG
Fluoropolymer
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate