• 3D Printing Solutions
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
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Wire Splices
                      Print Page

                      53440-1

                      Wire Splice, Electrotap Series, Crimp, 18 AWG, 14 AWG, 2 mm², Wire Splice

                      Date/Lot Code

                      AMP - TE CONNECTIVITY 53440-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No53440-1
                      Newark Part No.50F537
                      Product RangeElectrotap Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10,950 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.140
                      10+$1.040
                      25+$1.040
                      50+$1.040
                      100+$1.040
                      500+$0.962
                      1000+$0.962
                      2500+$0.955
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No53440-1
                      Newark Part No.50F537
                      Product RangeElectrotap Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeElectrotap Series
                      TerminationCrimp
                      Wire Size AWG Min18AWG
                      Wire Size AWG Max14AWG
                      Conductor Area CSA2mm²
                      Terminal TypeWire Splice
                      Insulator ColourBlue
                      Insulator MaterialNylon (Polyamide)
                      Terminal MaterialBrass
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      The 53440-1 is a Wire Tap/Splice Terminal made of brass with tin plated finish. The ELECTRO-TAP series splice terminal comes with a glass-filled nylon housing. It accepts 18 to 14AWG wire.

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      Electrotap Series

                      Wire Size AWG Min

                      18AWG

                      Conductor Area CSA

                      2mm²

                      Insulator Colour

                      Blue

                      Terminal Material

                      Brass

                      Termination

                      Crimp

                      Wire Size AWG Max

                      14AWG

                      Terminal Type

                      Wire Splice

                      Insulator Material

                      Nylon (Polyamide)

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (5)

                      Technical Data Sheet EN

                      3D Product Image EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability