• 3D Printing Solutions
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
                      2. Connectors
                      3. D Sub Connectors & Components
                      4. D Sub Jack Screws
                      Print Page

                      D20418-42

                      D Sub Jack Screw, D20418 Series, 7.92 mm, 4-40

                      Date/Lot Code

                      CINCH CONNECTIVITY SOLUTIONS D20418-42
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCINCH CONNECTIVITY SOLUTIONS
                      Manufacturer Part NoD20418-42
                      Newark Part No.86K8665
                      Product RangeD20418 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      23,662 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.910
                      50+$1.760
                      100+$1.580
                      250+$1.390
                      500+$1.180
                      1000+$1.120
                      2500+$0.996
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCINCH CONNECTIVITY SOLUTIONS
                      Manufacturer Part NoD20418-42
                      Newark Part No.86K8665
                      Product RangeD20418 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeD20418 Series
                      Screw Length7.92mm
                      Thread Size - Metric-
                      Thread Size - Imperial4-40
                      SVHCLead

                      Product Overview

                      The D20418-42 is a D-sub Female Screw Lock designed to retain the same size mated connectors together or to secure the connector to a rack/panel. Screw lock may be used on plugs or sockets. This female screw lock consists of one #4-40 hole in the top, two flat washers to accommodate different panel thicknesses, one lock-washer and one #4-40 nut. This screw lock comes with two washers, lockwashers, hex nuts and nuts are steel with zinc plating and yellow chromate finish.

                      Applications

                      Commercial

                      Technical Specifications

                      Product Range

                      D20418 Series

                      Thread Size - Metric

                      -

                      SVHC

                      Lead

                      Screw Length

                      7.92mm

                      Thread Size - Imperial

                      4-40

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Alternatives for D20418-42

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability