ALPHAWIRE
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
                                                                                                  2. Connectors
                                                                                                  3. D Sub Connectors & Components
                                                                                                  4. D Sub Screwlocks & Slidelocks
                                                                                                  Print Page

                                                                                                  DH-023-2.85

                                                                                                  D-SUB SCREWLOCK, 4-40 UNC, 7.9MM

                                                                                                  MULTICOMP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP DH-023-2.85
                                                                                                  ManufacturerMULTICOMP
                                                                                                  Manufacturer Part NoDH-023-2.85
                                                                                                  Newark Part No.93T7295
                                                                                                  Product RangeMulticomp Pro Hex Locking Screw
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  248 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1.980
                                                                                                  250+$1.530
                                                                                                  500+$1.390
                                                                                                  1000+$1.270
                                                                                                  5000+$1.160
                                                                                                  Price for:Pack of 2
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.98
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP
                                                                                                  ManufacturerMULTICOMP
                                                                                                  Manufacturer Part NoDH-023-2.85
                                                                                                  Newark Part No.93T7295
                                                                                                  Product RangeMulticomp Pro Hex Locking Screw
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeMulticomp Pro Hex Locking Screw
                                                                                                  Screw Length12.7mm
                                                                                                  Thread Size - Metric2.9mm
                                                                                                  Thread Size - Imperial4-40 UNC
                                                                                                  Connector Shell Size-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The DH-023-2.85 from Multicomp is a screwlock kit.

                                                                                                  • Screw is made of brass with nickel plating
                                                                                                  • Nut is made of steel with nickel plating
                                                                                                  • Flat washer is made of steel with nickel plating
                                                                                                  • Split washer is made of steel with nickel plating
                                                                                                  • Multicomp products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Contents

                                                                                                  Two 12.7mm screws (4-40 UNC), Two 2.85mm nuts, Two flat washers, Two split washers.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Multicomp Pro Hex Locking Screw

                                                                                                  Thread Size - Metric

                                                                                                  2.9mm

                                                                                                  Connector Shell Size

                                                                                                  -

                                                                                                  Screw Length

                                                                                                  12.7mm

                                                                                                  Thread Size - Imperial

                                                                                                  4-40 UNC

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for DH-023-2.85

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate