2. Connectors
                                                                                                  3. Electrical Connectors & Power Strips
                                                                                                  4. Mains Adapters / Travel Adapters
                                                                                                  Print Page

                                                                                                  1508520

                                                                                                  Mains Adapter, US/Japan Plug, Earthed Socket, 15 A, Black, 250 V

                                                                                                  BRENNENSTUHL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRENNENSTUHL 1508520
                                                                                                  ManufacturerBRENNENSTUHL
                                                                                                  Manufacturer Part No1508520
                                                                                                  Newark Part No.35M0289
                                                                                                  Product RangeBrennenstuhl Travel Adaptors
                                                                                                  Also Known AsGTIN UPC EAN: 4007123170722
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  325 In Stock

                                                                                                  Need more?

                                                                                                  67 Delivery in 1-3 Business Days(US stock)
                                                                                                  258 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$9.580
                                                                                                  50+$8.690
                                                                                                  100+$8.040
                                                                                                  250+$7.470
                                                                                                  500+$7.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.58
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BRENNENSTUHL
                                                                                                  ManufacturerBRENNENSTUHL
                                                                                                  Manufacturer Part No1508520
                                                                                                  Newark Part No.35M0289
                                                                                                  Product RangeBrennenstuhl Travel Adaptors
                                                                                                  Also Known AsGTIN UPC EAN: 4007123170722
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Convert FromUS/Japan Plug
                                                                                                  Convert ToEuro Plug
                                                                                                  Current Rating15A
                                                                                                  Connector ColourBlack
                                                                                                  Connector Body MaterialPlastic Body
                                                                                                  Voltage Rating VAC250V
                                                                                                  Product RangeBrennenstuhl Travel Adaptors
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  1508520 is a travel plug / travel adapter (travel socket adapter for connecting electrical devices with American (3-pin) plug system in countries with earthing contact plug system). It is a protective contact travel plug for connecting electrical devices with plug system from USA, Japan, ... for sockets with earthing contact. Suitable for connecting electrical devices with an American (3-pin) plug system (type B) when travelling or on holiday in countries with an earthing contact plug system (type F/E). It is ideal for travelling and holidays. The housing is made from at least 20% recycled material. In addition, the travel adapter has increased contact protection. The plug-in adapter is not a voltage and frequency converter.

                                                                                                  • Travel adapter in new matt black design : the housing is made from at least 20% recycled material
                                                                                                  • Suitable for plugs in following countries: America, Japan, Canada, Dominican Republic, Mexico etc
                                                                                                  • Travel socket outlet adapter with increased contact protection
                                                                                                  • Maximum load of 15A/250V
                                                                                                  • Height is 7.10cm, length is 5cm, width is 5cm
                                                                                                  • IP20 degree of protection (IP)
                                                                                                  • Plug system plug: Type E and F (Protective contact with earth hole)
                                                                                                  • Plug system socket: Type B (US with earth leads)

                                                                                                  Notes

                                                                                                  The adaptors are not transformers or frequency converters.

                                                                                                  Technical Specifications

                                                                                                  Convert From

                                                                                                  US/Japan Plug

                                                                                                  Current Rating

                                                                                                  15A

                                                                                                  Connector Body Material

                                                                                                  Plastic Body

                                                                                                  Product Range

                                                                                                  Brennenstuhl Travel Adaptors

                                                                                                  Convert To

                                                                                                  Euro Plug

                                                                                                  Connector Colour

                                                                                                  Black

                                                                                                  Voltage Rating VAC

                                                                                                  250V

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  ESG