
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9.590 |
| 50+ | $8.710 |
| 100+ | $8.070 |
| 250+ | $7.500 |
| 500+ | $7.070 |
Product Information
Product Overview
1508520 is a travel plug / travel adapter (travel socket adapter for connecting electrical devices with American (3-pin) plug system in countries with earthing contact plug system). It is a protective contact travel plug for connecting electrical devices with plug system from USA, Japan, ... for sockets with earthing contact. Suitable for connecting electrical devices with an American (3-pin) plug system (type B) when travelling or on holiday in countries with an earthing contact plug system (type F/E). It is ideal for travelling and holidays. The housing is made from at least 20% recycled material. In addition, the travel adapter has increased contact protection. The plug-in adapter is not a voltage and frequency converter.
- Travel adapter in new matt black design : the housing is made from at least 20% recycled material
- Suitable for plugs in following countries: America, Japan, Canada, Dominican Republic, Mexico etc
- Travel socket outlet adapter with increased contact protection
- Maximum load of 15A/250V
- Height is 7.10cm, length is 5cm, width is 5cm
- IP20 degree of protection (IP)
- Plug system plug: Type E and F (Protective contact with earth hole)
- Plug system socket: Type B (US with earth leads)
Notes
The adaptors are not transformers or frequency converters.
Technical Specifications
US/Japan Plug
15A
Plastic Body
Brennenstuhl Travel Adaptors
Euro Plug
Black
250V
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
