2. Connectors
                                                                                                  3. Electrical Connectors & Power Strips
                                                                                                  4. Mains Adapters / Travel Adapters
                                                                                                  Print Page

                                                                                                  TM-K018VA-00502100PH-Z

                                                                                                  Mains Adapter, Euro, Japan/US, UK, USB, 2.1 A, 240 V

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO TM-K018VA-00502100PH-Z
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoTM-K018VA-00502100PH-Z
                                                                                                  Newark Part No.95Y0402
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  92 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$1.980
                                                                                                  50+$1.980
                                                                                                  100+$1.980
                                                                                                  250+$1.980
                                                                                                  500+$1.980
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.98
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoTM-K018VA-00502100PH-Z
                                                                                                  Newark Part No.95Y0402
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsHousehold
                                                                                                  No. of Outputs1 Output
                                                                                                  Convert FromEuro, Japan/US, UK
                                                                                                  Convert ToUSB
                                                                                                  Output Power Max10W
                                                                                                  Output Voltage - Output 15V
                                                                                                  Current Rating2.1A
                                                                                                  Output Current - Output 12.1A
                                                                                                  Output Voltage - Output 2-
                                                                                                  Connector Colour-
                                                                                                  Connector Body Material-
                                                                                                  Output Current - Output 2-
                                                                                                  Output ConnectorUSB A
                                                                                                  Voltage Rating VAC240V
                                                                                                  Output Voltage - Output 3-
                                                                                                  Output Current - Output 3-
                                                                                                  Power Supply Output TypeFixed
                                                                                                  Input Voltage VAC100V AC to 240V AC
                                                                                                  Product Range-
                                                                                                  Plug TypeAU, EU, UK, US
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Product Overview

                                                                                                  • Multicomp Pro products are rated 4.5 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  Household

                                                                                                  Convert From

                                                                                                  Euro, Japan/US, UK

                                                                                                  Output Power Max

                                                                                                  10W

                                                                                                  Current Rating

                                                                                                  2.1A

                                                                                                  Output Voltage - Output 2

                                                                                                  -

                                                                                                  Connector Body Material

                                                                                                  -

                                                                                                  Output Connector

                                                                                                  USB A

                                                                                                  Output Voltage - Output 3

                                                                                                  -

                                                                                                  Power Supply Output Type

                                                                                                  Fixed

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Convert To

                                                                                                  USB

                                                                                                  Output Voltage - Output 1

                                                                                                  5V

                                                                                                  Output Current - Output 1

                                                                                                  2.1A

                                                                                                  Connector Colour

                                                                                                  -

                                                                                                  Output Current - Output 2

                                                                                                  -

                                                                                                  Voltage Rating VAC

                                                                                                  240V

                                                                                                  Output Current - Output 3

                                                                                                  -

                                                                                                  Input Voltage VAC

                                                                                                  100V AC to 240V AC

                                                                                                  Plug Type

                                                                                                  AU, EU, UK, US

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2020)
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
                                                                                                  ESG