Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTM-K018VA-00502100PH-Z
Newark Part No.95Y0402
Technical Datasheet
92 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 50+ | $1.980 |
| 100+ | $1.980 |
| 250+ | $1.980 |
| 500+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTM-K018VA-00502100PH-Z
Newark Part No.95Y0402
Technical Datasheet
Power Supply ApplicationsHousehold
No. of Outputs1 Output
Convert FromEuro, Japan/US, UK
Convert ToUSB
Output Power Max10W
Output Voltage - Output 15V
Current Rating2.1A
Output Current - Output 12.1A
Output Voltage - Output 2-
Connector Colour-
Connector Body Material-
Output Current - Output 2-
Output ConnectorUSB A
Voltage Rating VAC240V
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeAU, EU, UK, US
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Power Supply Applications
Household
Convert From
Euro, Japan/US, UK
Output Power Max
10W
Current Rating
2.1A
Output Voltage - Output 2
-
Connector Body Material
-
Output Connector
USB A
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (25-Jun-2020)
No. of Outputs
1 Output
Convert To
USB
Output Voltage - Output 1
5V
Output Current - Output 1
2.1A
Connector Colour
-
Output Current - Output 2
-
Voltage Rating VAC
240V
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate