Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No35636480
Newark Part No.57AK4665
Product RangeCHARGE COUPLER T2 Series
Technical Datasheet
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $92.440 |
5+ | $87.140 |
10+ | $82.320 |
25+ | $78.480 |
50+ | $74.630 |
Price for:Each
Minimum: 1
Multiple: 1
$92.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35636480
Newark Part No.57AK4665
Product RangeCHARGE COUPLER T2 Series
Technical Datasheet
No. of PhasesThree Phase
Voltage Rating480VAC
Current Rating20A
Cable Length - Metric3.5m
Cable Length - Imperial11.5ft
No. of Power Contacts5 (L1, L2, L3, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196-2 Type 2
Tipo de conector Género APlug
Connector Type BFree End
Tipo de conector Género B-
IP / NEMA RatingIP2X, IP24, IP44
Jacket Color-
Product RangeCHARGE COUPLER T2 Series
Technical Specifications
No. of Phases
Three Phase
Current Rating
20A
Cable Length - Imperial
11.5ft
No. of Signal Contacts
2 (CP, PP)
Tipo de conector Género A
Plug
Tipo de conector Género B
-
Jacket Color
-
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
480VAC
Cable Length - Metric
3.5m
No. of Power Contacts
5 (L1, L2, L3, N, PE)
Connector Type A
IEC 62196-2 Type 2
Connector Type B
Free End
IP / NEMA Rating
IP2X, IP24, IP44
Product Range
CHARGE COUPLER T2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate