EV Charging Cables:
70 Products FoundView
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Tipo de conector Género A
Connector Type B
Connector Type B Gender
IP / NEMA Rating
Jacket Color
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $439.930 5+ $414.510 10+ $392.080 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
Each | 1+ $255.030 10+ $241.040 25+ $234.580 50+ $228.130 100+ $220.600 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | IEC 62196-2 Type 2 | Plug | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ $294.270 10+ $278.130 25+ $270.670 50+ $263.230 100+ $254.530 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 7m | 23ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | IEC 62196-2 Type 2 | Plug | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ $285.770 5+ $269.260 10+ $254.690 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
TE CONNECTIVITY | Each | 1+ $250.470 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 2m | 6.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
Each | 1+ $201.780 5+ $200.550 10+ $199.340 | Min: 1 / Mult: 1 | Single Phase | 240VAC | 48A | 7.6m | 25ft | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196 Type 2, SAE J1772 Connector | Plug | Free End | - | NEMA 3R, 3S | Black | J2CE Series | |||||
68AK1016 | Each | 1+ $376.860 5+ $349.340 10+ $337.590 25+ $325.030 50+ $308.560 | Min: 1 / Mult: 1 | Single Phase | 240VAC | 32A | 7.6m | 25ft | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196 Type 2 (SAE J1772) | Plug | Free End | - | - | - | GMEV Series | ||||
TE CONNECTIVITY | Each | 1+ $296.510 3+ $292.060 5+ $267.050 10+ $255.080 25+ $234.900 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
03AM0532 RoHS | Each | 1+ $838.800 5+ $779.440 10+ $766.690 25+ $753.550 50+ $740.050 | Min: 1 / Mult: 1 | - | 1kVDC | 200A | 5m | 16.4ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Receptacle | Free End | - | IP44 | Black | DCI2 Series | ||||
29AM5431 RoHS | Each | 1+ $199.820 5+ $187.860 10+ $184.830 25+ $179.290 50+ $169.620 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 63A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP24, IP44 | Black | AC Series | ||||
82AK2436 RoHS | Each | 1+ $171.400 5+ $171.400 10+ $171.400 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 50A | 6m | 19.7ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Socket | Free End | - | IP44 | Black | - | ||||
Each | 1+ $269.740 10+ $254.940 25+ $248.120 50+ $241.290 100+ $233.320 | Min: 1 / Mult: 1 | Single Phase | 240VAC | 32A | 7m | 23ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 1 (SAE J1772) | Plug | Free End | - | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ $177.410 5+ $169.730 10+ $162.050 | Min: 1 / Mult: 1 | Single Phase | 240VAC | 40A | 3.05m | 10ft | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196 Type 2, SAE J1772 Connector | Plug | Free End | - | NEMA 3R, 3S | - | J2IV Series | |||||
82AK2435 RoHS | Each | 1+ $124.280 5+ $124.280 10+ $124.280 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 50A | 3m | 9.8ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Socket | Free End | - | IP44 | Black | - | ||||
Each | 1+ $208.580 5+ $192.940 10+ $177.320 25+ $166.230 50+ $161.920 | Min: 1 / Mult: 1 | Single Phase | 240VAC | 80A | 1.8m | 6ft | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196 Type 2, SAE J1772 Connector | Plug | Free End | - | NEMA 3R, 3S | Black | J2IV Series | |||||
TE CONNECTIVITY | Each | 1+ $355.400 3+ $350.050 5+ $320.090 10+ $305.730 25+ $281.550 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
Each | 1+ $234.670 10+ $221.630 25+ $210.460 50+ $204.870 100+ $199.280 | Min: 1 / Mult: 1 | Single Phase | 240VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 1 (SAE J1772) | Plug | Free End | - | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ $139.370 | Min: 1 / Mult: 1 | Single Phase | 240VAC | 32A | 4.6m | 15ft | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196 Type 2, SAE J1772 Connector | Plug | Free End | - | NEMA 3R, 3S | - | J2CE Series | |||||
29AM5430 RoHS | Each | 1+ $87.930 5+ $80.170 10+ $71.330 25+ $66.210 50+ $62.070 More Pricing... | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP24, IP44 | Black | AC Series | ||||
85AK5157 RoHS | Each | 1+ $208.690 5+ $196.640 10+ $186.000 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||
TE CONNECTIVITY | Each | 1+ $402.020 3+ $395.980 5+ $362.080 10+ $345.840 25+ $318.490 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
03AM0533 RoHS | Each | 1+ $975.820 5+ $906.770 10+ $891.940 25+ $876.640 50+ $860.950 | Min: 1 / Mult: 1 | - | 1kVDC | 250A | 5m | 16.4ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Receptacle | Free End | - | IP44 | Black | DCI2 Series | ||||
03AM0534 RoHS | Each | 1+ $1,328.570 5+ $1,234.560 10+ $1,214.370 25+ $1,193.540 50+ $1,172.180 | Min: 1 / Mult: 1 | - | 1kVDC | 300A | 5m | 16.4ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Receptacle | Free End | - | IP44 | Black | DCI2 Series | ||||
86AK7894 RoHS | Each | 1+ $217.290 5+ $207.810 10+ $199.260 25+ $191.670 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
86AK7904 RoHS | Each | 1+ $151.930 5+ $145.290 10+ $139.330 25+ $134.020 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 16A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - |