Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoJ2IV8021-06S1G0A0A0Copy
Newark Part No.34AK0877
Product RangeJ2IV Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $197.670 |
| 5+ | $182.850 |
| 10+ | $170.990 |
| 25+ | $169.160 |
| 50+ | $167.970 |
Price for:Each
Minimum: 1
Multiple: 1
$197.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoJ2IV8021-06S1G0A0A0Copy
Newark Part No.34AK0877
Product RangeJ2IV Series
Technical Datasheet
No. of PhasesSingle Phase
Voltage Rating240VAC
Current Rating80A
Cable Length - Metric1.8m
Cable Length - Imperial6ft
No. of Power Contacts3 (L, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196 Type 2, SAE J1772 Connector
Connector Type A GenderPlug
Connector Type BFree End
Tipo de conector Género B-
IP / NEMA RatingNEMA 3R, 3S
Jacket ColorBlack
Product RangeJ2IV Series
SVHCTo Be Advised
Technical Specifications
No. of Phases
Single Phase
Current Rating
80A
Cable Length - Imperial
6ft
No. of Signal Contacts
2 (CP, PP)
Connector Type A Gender
Plug
Tipo de conector Género B
-
Jacket Color
Black
SVHC
To Be Advised
Voltage Rating
240VAC
Cable Length - Metric
1.8m
No. of Power Contacts
3 (L, N, PE)
Connector Type A
IEC 62196 Type 2, SAE J1772 Connector
Connector Type B
Free End
IP / NEMA Rating
NEMA 3R, 3S
Product Range
J2IV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
