• 3D Printing Solutions
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
                      2. Connectors
                      3. Heavy Duty Connectors & Components
                      4. Heavy Duty Cable Glands
                      Print Page

                      19000005191

                      Cable Gland, Han Series, M25, Thermoplastic, Black, 9 mm, 16 mm

                      HARTING 19000005191
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHARTING
                      Manufacturer Part No19000005191
                      Newark Part No.01AC0367
                      Product RangeHan Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      120 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.720
                      10+$5.240
                      25+$5.240
                      50+$5.240
                      100+$5.240
                      250+$4.840
                      500+$4.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHARTING
                      Manufacturer Part No19000005191
                      Newark Part No.01AC0367
                      Product RangeHan Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeHan Series
                      Thread Size - MetricM25
                      Cable Gland MaterialThermoplastic
                      Gland ColourBlack
                      Cable Diameter Min9mm
                      Cable Diameter Max16mm
                      IP / NEMA RatingIP68, IP69K
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Product Range

                      Han Series

                      Cable Gland Material

                      Thermoplastic

                      Cable Diameter Min

                      9mm

                      IP / NEMA Rating

                      IP68, IP69K

                      Thread Size - Metric

                      M25

                      Gland Colour

                      Black

                      Cable Diameter Max

                      16mm

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate