Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2908-05WB-MG
Newark Part No.28M0115
Product Range2900 Series
Also Known AsGTIN UPC EAN: 00051111745373
Technical Datasheet
88 In Stock
6,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.580 |
10+ | $5.360 |
25+ | $4.990 |
50+ | $4.740 |
100+ | $4.550 |
250+ | $4.080 |
500+ | $3.970 |
1000+ | $3.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No2908-05WB-MG
Newark Part No.28M0115
Product Range2900 Series
Also Known AsGTIN UPC EAN: 00051111745373
Technical Datasheet
Product Range2900 Series
Connector TypeMicro SD
Insert & Eject MechanismPush-Push
Memory / Card TypeMicroSD
No. of Contacts8Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 2908-05WB-MG is a 8-way 1.85mm low profile microSD™ Card Connector with gold-plated copper contacts and metal shielded cover. This 2900 series connector is high temperature thermoplastic insulated with card detection indicator and mechanism prevents card from flying out upon ejection.
- Black colour
- Smooth push-push eject mechanism
- Card is retained when mated
- 0.5A Current rating
- 100MΩ Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
2900 Series
Insert & Eject Mechanism
Push-Push
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Connector Type
Micro SD
Memory / Card Type
MicroSD
Contact Material
Copper
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for 2908-05WB-MG
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate