Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No504520-0691
Newark Part No.76Y5962
Product Range504520 Series
Also Known AsGTIN UPC EAN: 887191340531
Technical Datasheet
83 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.343 |
25+ | $0.343 |
100+ | $0.343 |
250+ | $0.343 |
500+ | $0.343 |
1000+ | $0.343 |
2500+ | $0.343 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No504520-0691
Newark Part No.76Y5962
Product Range504520 Series
Also Known AsGTIN UPC EAN: 887191340531
Technical Datasheet
Product Range504520 Series
Insert & Eject MechanismPush In-Pin Eject
Memory / Card TypeNano SIM
Connector TypeNano SIM
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2020)
Product Overview
Nano-SIM card SMT connector with pin-eject type provide low profile, easy card insertion and removal and secure electrical contact for ultrathin mobile devices.
- Card polarization prevents card tray from being inserted incorrectly
- Voltage rating is 10V
- Current rating is 0.5A
- Black LCP housing and copper alloy contacts
Applications
Consumer Electronics
Technical Specifications
Product Range
504520 Series
Memory / Card Type
Nano SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
Insert & Eject Mechanism
Push In-Pin Eject
Connector Type
Nano SIM
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability