Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504520-0691Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.76Y5962
Product Range504520 Series
Also Known AsGTIN UPC EAN: 887191340531
Your Part Number
83 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 25+ | $1.970 |
| 100+ | $1.840 |
| 250+ | $1.500 |
| 500+ | $1.400 |
| 1000+ | $1.340 |
| 2500+ | $1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504520-0691Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.76Y5962
Product Range504520 Series
Also Known AsGTIN UPC EAN: 887191340531
Technical Datasheet
Product Range504520 Series
Connector TypeNano SIM
Insert & Eject MechanismPush In-Pin Eject
Memory / Card TypeNano SIM
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2020)
Product Overview
Nano-SIM card SMT connector with pin-eject type provide low profile, easy card insertion and removal and secure electrical contact for ultrathin mobile devices.
- Card polarization prevents card tray from being inserted incorrectly
- Voltage rating is 10V
- Current rating is 0.5A
- Black LCP housing and copper alloy contacts
Applications
Consumer Electronics
Technical Specifications
Product Range
504520 Series
Insert & Eject Mechanism
Push In-Pin Eject
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
Connector Type
Nano SIM
Memory / Card Type
Nano SIM
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
