PLUSCON Modular & Ethernet Connectors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Modular Connector Type
Connector Type
Port Configuration
Gender
No. of Positions / Loaded Contacts (per Port)
No. of Contacts
No. of Positions
LAN Category
IP Rating
Connector Mounting
Connector Orientation
No. of Ports
Shielding
Contact Termination Type
Contact Plating
Magnetics
Contact Material
LEDs
Light Pipes
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $54.750 10+ $53.020 50+ $50.170 100+ $46.580 250+ $43.110 More Pricing... | Min: 1 / Mult: 1 | RJ45 Plug | RJ45 | 1 x 1 (Port) | Plug | 8P8C | 8Contacts | 8Positions | Cat6a | IP20 | IP20 | Cable Mount | Vertical | 1Ports | Shielded | IDC / IDT | - | Without Magnetics | Bronze | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ $28.330 10+ $26.450 50+ $25.510 | Min: 1 / Mult: 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5 | IP20 | IP20 | Cable Mount | Vertical | - | Shielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ $36.780 10+ $34.500 50+ $32.220 100+ $30.310 250+ $28.630 More Pricing... | Min: 1 / Mult: 1 | RJ45 Plug | RJ45 | 1 x 1 (Port) | Plug | 8P4C | - | - | Cat5 | IP20 | IP20 | Cable Mount | Vertical | - | Shielded | - | - | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ $50.810 10+ $48.880 50+ $46.510 100+ $42.940 250+ $39.970 More Pricing... | Min: 1 / Mult: 1 | RJ45 Plug | RJ45 | 1 x 1 (Port) | Plug | 8P8C | 8Contacts | 8Positions | Cat5 | IP67 | IP67 | Cable Mount | Vertical | 1Ports | Shielded | IDC / IDT | - | Without Magnetics | Copper | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ $15.790 10+ $15.220 50+ $14.410 100+ $13.360 250+ $12.350 More Pricing... | Min: 1 / Mult: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat6 | IP20 | IP20 | Through Hole Mount | Right Angle | - | Shielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ $40.730 10+ $39.460 50+ $37.720 100+ $34.820 250+ $32.260 More Pricing... | Min: 1 / Mult: 1 | RJ45 Plug | RJ45 | 1 x 1 (Port) | Plug | 8P8C | 8Contacts | 8Positions | Cat5 | IP20 | IP20 | Cable Mount | Vertical | 1Ports | Shielded | IDC / IDT | Gold over Nickel Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ $23.520 10+ $21.680 25+ $20.220 50+ $18.960 100+ $17.590 More Pricing... | Min: 1 / Mult: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat6 | IP20 | IP20 | Cable Mount | Vertical | - | Shielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ $13.610 25+ $12.600 50+ $11.490 100+ $10.750 250+ $10.090 More Pricing... | Min: 1 / Mult: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat6 | IP20 | IP20 | Through Hole Mount | Vertical | - | Shielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ $16.550 25+ $15.320 50+ $13.960 100+ $13.060 250+ $12.280 More Pricing... | Min: 1 / Mult: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5 | IP20 | IP20 | Through Hole Mount | Right Angle | - | Shielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | PLUSCON |